-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Driver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14625-1-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6877 In Stock |
|
$0.4745 / $1.2200 | Buy Now |
DISTI #
595-MC3487DR
|
Mouser Electronics | RS-422 Interface IC Quad Diff Line RoHS: Compliant | 19908 |
|
$0.4740 / $1.2200 | Buy Now |
|
Bristol Electronics | 223 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 12 |
|
$0.6883 / $0.8259 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 178 |
|
$0.6883 / $1.3765 | Buy Now |
DISTI #
MC3487DR
|
TME | IC: interface, line driver, RS422, 10000kbps, SOIC16, 4.75÷5.25VDC Min Qty: 1 | 695 |
|
$0.5320 / $0.9770 | Buy Now |
|
Ameya Holding Limited | SO16 DIFFERENTIAL LINE DRIVERS | 216644 |
|
RFQ | |
|
New Advantage Corporation | Line Receiver, 2 Func, 4 Rcvr, BIPolar, PDIP16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1645 |
|
$0.3000 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3487DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3487DR
Texas Instruments
Quadruple Differential Line Driver 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC3487DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3487DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3487D | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | MC3487DR vs MC3487D |
AM26LS31CDRG4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | MC3487DR vs AM26LS31CDRG4 |
DS26LS31CMX/NOPB | Quad High Speed Differential Line Drivers 16-SOIC 0 to 70 | Texas Instruments | MC3487DR vs DS26LS31CMX/NOPB |
MAX3042BCWE | QUAD LINE DRIVER, PDSO16, SO-16 | Rochester Electronics LLC | MC3487DR vs MAX3042BCWE |
AM26LS31CDR | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | MC3487DR vs AM26LS31CDR |
AM26LS31ID-T | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver | NXP Semiconductors | MC3487DR vs AM26LS31ID-T |
MC26LS31DR2 | LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC3487DR vs MC26LS31DR2 |
MC3487D | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | MC3487DR vs MC3487D |
AM26LS31CDRE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | MC3487DR vs AM26LS31CDRE4 |
DS26LS31CM/NOPB | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487DR vs DS26LS31CM/NOPB |