Part Details for MC3550FKB by Texas Instruments
Results Overview of MC3550FKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC3550FKB Information
MC3550FKB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC3550FKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver/Receiver, BIPolar, CQCC20 | 6288 |
|
RFQ |
US Tariff Estimator: MC3550FKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MC3550FKB Part Data Attributes
|
|
MC3550FKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3550FKB
Texas Instruments
Line Driver/Receiver, BIPolar, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| High Level Input Current-Max | 0.000075 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Receiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 8.89 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 1.9 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.016 A | |
| Output Polarity | True | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 25 Ns | |
| Receiver Number of Bits | 4 | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 60 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | -5.25 V | |
| Supply Voltage1-Min | -4.75 V | |
| Supply Voltage1-Nom | -5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |