Part Details for MC44722AVFU by Freescale Semiconductor
Overview of MC44722AVFU by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MC44722AVFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC44722AVFU-ND
|
DigiKey | COLOR SIGNAL ENCODER, HCMOS, PQF Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$7.3100 | Buy Now |
|
Rochester Electronics | Color Signal Encoder, HCMOS, PQFP48 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1500 |
|
$6.2800 / $7.3800 | Buy Now |
Part Details for MC44722AVFU
MC44722AVFU CAD Models
MC44722AVFU Part Data Attributes:
|
MC44722AVFU
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC44722AVFU
Freescale Semiconductor
IC,TV/VIDEO CIRCUIT,VIDEO ENCODER,HC-CMOS,QFP,48PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO REQUIRES 4.75V TO 5.25V SUPPLY | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC | |
Width | 7 mm |
Alternate Parts for MC44722AVFU
This table gives cross-reference parts and alternative options found for MC44722AVFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44722AVFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC44722AVFU | COLOR SIGNAL ENCODER, PQFP48, 0.50 MM PITCH, VQFP-48 | Motorola Mobility LLC | MC44722AVFU vs MC44722AVFU |