Part Details for MC54F181ND by Motorola Mobility LLC
Overview of MC54F181ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC54F181ND
MC54F181ND CAD Models
MC54F181ND Part Data Attributes:
|
MC54F181ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC54F181ND
Motorola Mobility LLC
F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC PACKAGE-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.69 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54F181ND
This table gives cross-reference parts and alternative options found for MC54F181ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F181ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS181BNTE4 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | MC54F181ND vs SN74AS181BNTE4 |
SNJ54AS1181JW | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | MC54F181ND vs SNJ54AS1181JW |
SN74AS181ANW | IC AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, Arithmetic Circuit | Texas Instruments | MC54F181ND vs SN74AS181ANW |
MC54F181N | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | MC54F181ND vs MC54F181N |
SN74AS181BNT | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | MC54F181ND vs SN74AS181BNT |
MC54F181ND | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24, PLASTIC PACKAGE-24 | Motorola Semiconductor Products | MC54F181ND vs MC54F181ND |
74F181DC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | MC54F181ND vs 74F181DC |
SN54AS1181JW | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | MC54F181ND vs SN54AS1181JW |
SN54AS181AJT-00 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | MC54F181ND vs SN54AS181AJT-00 |
54F181SDMQB | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | MC54F181ND vs 54F181SDMQB |