MC68331MFC16
Description: MICROCONTROLLER

Overview of MC68331MFC16 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC68331MFC16 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68331MFC16 by NXP Semiconductors

MC68331MFC16
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
QFP,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Date Of Intro
2016-04-02
Has ADC
NO
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
16.78 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G132
Number of I/O Lines
39
Number of Terminals
132
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
ROM Programmability
MROM
Speed
16.78 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68331MFC16
    NXP Semiconductors
    MICROCONTROLLER
    VS

Alternate Parts for MC68331MFC16

This table gives cross-reference parts and alternative options found for MC68331MFC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68331MFC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68331MFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Freescale Semiconductor MC68331MFC16 vs MC68331MFC16
MC68331MFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC MC68331MFC16 vs MC68331MFC16
MC68331VFC16 32-BIT, 16.78 MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Rochester Electronics LLC MC68331MFC16 vs MC68331VFC16
MC68331CFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC MC68331MFC16 vs MC68331CFC16
MC68331VFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC MC68331MFC16 vs MC68331VFC16
MC68331CFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Freescale Semiconductor MC68331MFC16 vs MC68331CFC16
Part Number Description Manufacturer Compare
MC68331CFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC MC68331MFC16 vs MC68331CFC16
MC68331VFC16 32-BIT, 16.78 MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Rochester Electronics LLC MC68331MFC16 vs MC68331VFC16
MC68331CFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Freescale Semiconductor MC68331MFC16 vs MC68331CFC16
MC68331MFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC MC68331MFC16 vs MC68331MFC16
MC68331VFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC MC68331MFC16 vs MC68331VFC16
MC68331MFC16 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 Freescale Semiconductor MC68331MFC16 vs MC68331MFC16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68331MFC16 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68331MFC16 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC68331MFC16 would you like to use for your alert(s)?
  • Please alert me when MC68331MFC16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68331MFC16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68331MFC16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68331MFC16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68331MFC16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68331MFC16 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: