There are no models available for this part yet.
Overview of MC68331VFC16 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC68331VFC16 by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Microcontroller, 32-Bit, MC68000 Family, 16.78MHz, HCMOS, PQFP132 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4185 |
|
$14.2100 / $16.7200 | Buy Now |
CAD Models for MC68331VFC16 by Motorola Mobility LLC
Part Data Attributes for MC68331VFC16 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP, SPQFP132,1.1SQ
|
Pin Count
|
132
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
24
|
Bit Size
|
32
|
CPU Family
|
68000
|
Clock Frequency-Max
|
16.78 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G132
|
JESD-609 Code
|
e0
|
Number of I/O Lines
|
39
|
Number of Terminals
|
132
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
SPQFP132,1.1SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Speed
|
16.78 MHz
|
Supply Current-Max
|
124 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
HCMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC68331VFC16
This table gives cross-reference parts and alternative options found for MC68331VFC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68331VFC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68331MFC16 | MICROCONTROLLER | NXP Semiconductors | MC68331VFC16 vs MC68331MFC16 |
MC68331MFC16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | MC68331VFC16 vs MC68331MFC16 |
MC68331MFC16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | MC68331VFC16 vs MC68331MFC16 |
MC68331VFC16 | 32-BIT, 16.78 MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Rochester Electronics LLC | MC68331VFC16 vs MC68331VFC16 |
MC68331CFC16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | MC68331VFC16 vs MC68331CFC16 |
MC68331CFC16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | MC68331VFC16 vs MC68331CFC16 |
Related Parts for MC68331VFC16
-
MC68332GVAG16Microcontrollers
-
MC34911G5ACPeripheral Drivers
-
MAX6887HETEPower Management Circuits
-
MC68160AEBR2Network Interfaces
-
MC68SEC000AE16Microprocessors
-
MC34931SEKR2Motion Control Electronics
-
MC56F82348MLHRDigital Signal Processors
-
MC1458DOperational Amplifiers
-
MC54HC4066JMultiplexers or Switches