Part Details for MC68HC000CR12 by Motorola Mobility LLC
Overview of MC68HC000CR12 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC000CR12
MC68HC000CR12 CAD Models
MC68HC000CR12 Part Data Attributes:
|
MC68HC000CR12
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC000CR12
Motorola Mobility LLC
32-BIT, 12MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T64 | |
Length | 81.535 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.84 mm | |
Speed | 12 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68HC000CR12
This table gives cross-reference parts and alternative options found for MC68HC000CR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC000CR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68010CR12 | Microprocessor, 32-Bit, 12MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | MC68HC000CR12 vs MC68010CR12 |
MC68HC000P12 | Microprocessor, 32-Bit, 12MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | MC68HC000CR12 vs MC68HC000P12 |
MC68000R12 | 32-BIT, 12MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | MC68HC000CR12 vs MC68000R12 |
MC68000CR12 | 32-BIT, 12MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | MC68HC000CR12 vs MC68000CR12 |
MC68010P12 | 32-BIT, 12MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | MC68HC000CR12 vs MC68010P12 |
MC68010IR12 | 32-BIT, 12MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | MC68HC000CR12 vs MC68010IR12 |
MC68HC000P12 | 32-BIT, 12MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | MC68HC000CR12 vs MC68HC000P12 |
MC68000CR12 | Microprocessor, 32-Bit, 12MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | MC68HC000CR12 vs MC68000CR12 |
MC68HC000CR12 | Microprocessor, 32-Bit, 12MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | MC68HC000CR12 vs MC68HC000CR12 |
MC68000IR12 | Microprocessor, 32-Bit, 12MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | MC68HC000CR12 vs MC68000IR12 |