Part Details for MC68HC16Z1CEH16 by NXP Semiconductors
Results Overview of MC68HC16Z1CEH16 by NXP Semiconductors
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC16Z1CEH16 Information
MC68HC16Z1CEH16 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC16Z1CEH16
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AH4046
|
Newark | 16 Bit Mcu, 1K Ram Rohs Compliant: Yes |Nxp MC68HC16Z1CEH16 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 579 |
|
$34.5400 / $37.6900 | Buy Now |
|
DISTI #
59M7532
|
Newark | Mcu, 16Bit, Hc16, 16Mhz, Qfp-132, Product Range:Hc16 Family 68Hc16Z1 Series Microcontrollers, Architecture:Hc16, Mcu Core Size:16Bit, Program Memory Size:1Mb, Ram Memory Size:1Kb, Cpu Speed:16Mhz, No. Of I/O S:26I/O S, Mcu Case Rohs Compliant: Yes |Nxp MC68HC16Z1CEH16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 351 |
|
$34.5400 / $47.1400 | Buy Now |
|
DISTI #
MC68HC16Z1CEH16-ND
|
DigiKey | IC MCU 16BIT ROMLESS 132PQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
556 In Stock |
|
$35.2379 / $49.5600 | Buy Now |
|
DISTI #
MC68HC16Z1CEH16
|
Avnet Americas | MCU-Application Specific 16 bit, 68HC16, 16 MHz, 1 KB RAM/1 MB Program, 2.7 V to 3.6 V in, QFP-132 - Trays (Alt: MC68HC16Z1CEH16) COO: Malaysia RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 39 |
|
$30.8640 / $31.5070 | Buy Now |
|
DISTI #
841-MC68HC16Z1CEH16
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT MCU 1K RAM RoHS: Compliant | 133 |
|
$34.5100 / $47.3400 | Buy Now |
|
DISTI #
V99:2348_07187227
|
Arrow Electronics | MCU 16-bit HC16 CISC 3.3V/5V 132-Pin PQFP Tray Automotive AEC-Q100 COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2402 | Americas - 149 |
|
$32.1500 / $37.6700 | Buy Now |
|
|
Future Electronics | MC68HC16Z Series 1 kB RAM 16-Bit High Speed SMT Microcontroller - PQFP-132 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 578Tray |
|
$30.5700 / $32.0900 | Buy Now |
|
DISTI #
77774038
|
Verical | MCU 16-bit HC16 CISC 3.3V/5V 132-Pin PQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 149 |
|
$37.6700 | Buy Now |
|
DISTI #
V99:2348_07187227
|
Arrow Electronics | MCU 16-bit HC16 CISC 3.3V/5V 132-Pin PQFP Tray Automotive AEC-Q100 COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2402 | Americas - 149 |
|
$32.1500 / $37.6700 | Buy Now |
|
DISTI #
77774038
|
Verical | MCU 16-bit HC16 CISC 3.3V/5V 132-Pin PQFP Tray Automotive AEC-Q100 COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 149 |
|
$37.6700 | Buy Now |
US Tariff Estimator: MC68HC16Z1CEH16 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC68HC16Z1CEH16
MC68HC16Z1CEH16 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC68HC16Z1CEH16 Part Data Attributes
|
|
MC68HC16Z1CEH16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC16Z1CEH16
NXP Semiconductors
16-BIT, 16.78MHz, MICROCONTROLLER, PQFP132
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Qfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Date Of Intro | 1999-04-21 | |
| Has ADC | Yes | |
| Additional Feature | It Aslo Operates At 3v | |
| Address Bus Width | 20 | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 16.78 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PQFP-G132 | |
| Length | 24.13 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 46 | |
| Number of Terminals | 132 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| ROM (words) | 0 | |
| ROM Programmability | Rom Less | |
| Seated Height-Max | 4.572 Mm | |
| Speed | 16.78 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Hcmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 24.13 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MC68HC16Z1CEH16
This table gives cross-reference parts and alternative options found for MC68HC16Z1CEH16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC16Z1CEH16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC68HC16Z1CEH25 | NXP Semiconductors | $45.2382 | 16-BIT, 25.17MHz, MICROCONTROLLER, PQFP132 | MC68HC16Z1CEH16 vs MC68HC16Z1CEH25 |
| MC68HC16Z1MFV16 | Motorola Mobility LLC | Check for Price | 16-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, SMT-144 | MC68HC16Z1CEH16 vs MC68HC16Z1MFV16 |
| MC68HC16Z1MFC16 | Motorola Mobility LLC | Check for Price | 16-BIT, MICROCONTROLLER, PQFP132, PLASTIC, SMT-132 | MC68HC16Z1CEH16 vs MC68HC16Z1MFC16 |
| MC68HC16Z1VFC16 | Motorola Mobility LLC | Check for Price | 16-BIT, MICROCONTROLLER, PQFP132, PLASTIC, SMT-132 | MC68HC16Z1CEH16 vs MC68HC16Z1VFC16 |
| MC68HC16Z1MFD16 | Motorola Mobility LLC | Check for Price | 16-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, CARRIER RING-132 | MC68HC16Z1CEH16 vs MC68HC16Z1MFD16 |
| MC68HC16Z1CFC25 | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP132, PLASTIC, SMT-132 | MC68HC16Z1CEH16 vs MC68HC16Z1CFC25 |
MC68HC16Z1CEH16 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC68HC16Z1CEH16 is 16 MHz.
-
The MC68HC16Z1CEH16 has 16 KB of flash memory.
-
The operating voltage range of the MC68HC16Z1CEH16 is 2.7V to 5.5V.
-
No, the MC68HC16Z1CEH16 does not have built-in EEPROM.
-
The maximum current consumption of the MC68HC16Z1CEH16 is 15 mA at 16 MHz.