Part Details for MC68HC16Z1CEH25 by NXP Semiconductors
Results Overview of MC68HC16Z1CEH25 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC16Z1CEH25 Information
MC68HC16Z1CEH25 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC16Z1CEH25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11J9388
|
Newark | Microcontroller Mcu, 16 Bit, Hc16, 25Mhz, Qfp-132, Product Range:Hc11 Family 68Hc16Z1 Series Microcontrollers, Device Core:Hc16, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:1Mb, No. Of Pins:132Pins Rohs Compliant: Yes |Nxp MC68HC16Z1CEH25 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8700 / $38.9800 | Buy Now |
|
DISTI #
MC68HC16Z1CEH25
|
Avnet Americas | 16 Bit Microcontroller, HC11 Family 68HC16Z1 Series Microcontrollers, HC16, 16 bit, 25 MHz, 1 MB - Trays (Alt: MC68HC16Z1CEH25) COO: United States of America (the) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$32.1008 / $34.3250 | Buy Now |
|
DISTI #
MC68HC16Z1CEH25
|
IBS Electronics | MCU 16-BIT HC16 CISC ROMLESS 3.3V/5V AUTOMOTIVE 132-PIN PQFP TRAY Min Qty: 1 Package Multiple: 1 | 756 |
|
$46.2980 / $48.6080 | Buy Now |
|
DISTI #
MC68HC16Z1CEH25
|
Avnet Silica | 16 Bit Microcontroller HC11 Family 68HC16Z1 Series Microcontrollers HC16 16 bit 25 MHz 1 MB (Alt: MC68HC16Z1CEH25) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU16-bitHC16CISCROMLess3.3V/5VAutomotive132-PinPQFPTray | 235 |
|
RFQ | |
|
DISTI #
MC68HC16Z1CEH25
|
EBV Elektronik | 16 Bit Microcontroller HC11 Family 68HC16Z1 Series Microcontrollers HC16 16 bit 25 MHz 1 MB (Alt: MC68HC16Z1CEH25) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | EBV - 108 |
|
Buy Now | |
|
|
Unikey Electronic Pte Ltd | 130 |
|
$39.6914 | Buy Now |
US Tariff Estimator: MC68HC16Z1CEH25 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC68HC16Z1CEH25
MC68HC16Z1CEH25 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC68HC16Z1CEH25 Part Data Attributes
|
|
MC68HC16Z1CEH25
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC16Z1CEH25
NXP Semiconductors
16-BIT, 25.17MHz, MICROCONTROLLER, PQFP132
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Qfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Date Of Intro | 1999-04-21 | |
| Has ADC | Yes | |
| Additional Feature | It Aslo Operates At 3v | |
| Address Bus Width | 20 | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 25.17 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PQFP-G132 | |
| Length | 24.13 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 46 | |
| Number of Terminals | 132 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| ROM (words) | 0 | |
| ROM Programmability | Rom Less | |
| Seated Height-Max | 4.572 Mm | |
| Speed | 25.17 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Hcmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 24.13 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MC68HC16Z1CEH25
This table gives cross-reference parts and alternative options found for MC68HC16Z1CEH25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC16Z1CEH25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC68HC16Z1CFC25 | Motorola Mobility LLC | Check for Price | 16-BIT, 25MHz, MICROCONTROLLER, PQFP132, PLASTIC, SMT-132 | MC68HC16Z1CEH25 vs MC68HC16Z1CFC25 |
| MC68HC16Z1CFC25 | Freescale Semiconductor | Check for Price | 16-BIT, 25.17MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | MC68HC16Z1CEH25 vs MC68HC16Z1CFC25 |
MC68HC16Z1CEH25 Frequently Asked Questions (FAQ)
-
The MC68HC16Z1CEH25 can operate at a maximum clock frequency of 25 MHz.
-
The MC68HC16Z1CEH25 has 256 KB of flash memory.
-
Yes, the MC68HC16Z1CEH25 is rated for operation in industrial temperature ranges from -40°C to 85°C.
-
Yes, the MC68HC16Z1CEH25 has a built-in Background Debug Mode (BDM) interface for debugging and programming.
-
The power consumption of the MC68HC16Z1CEH25 varies depending on the operating frequency and mode, but it can be as low as 10 mA/MHz in active mode and 10 μA in sleep mode.