Part Details for MC68HC16Z1VEH16 by NXP Semiconductors
Results Overview of MC68HC16Z1VEH16 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC16Z1VEH16 Information
MC68HC16Z1VEH16 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC16Z1VEH16
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12M6460
|
Newark | Microcontroller Mcu, 16 Bit, Hc16, 16Mhz, Qfp-132, Product Range:Hc11 Family 68Hc16Z1 Series Microcontrollers, Device Core:Hc16, Data Bus Width:16 Bit, Operating Frequency Max:16Mhz, Program Memory Size:1Mb, No. Of Pins:132Pins Rohs Compliant: Yes |Nxp MC68HC16Z1VEH16 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1700 | Buy Now |
|
DISTI #
MC68HC16Z1VEH16-ND
|
DigiKey | IC MCU 16BIT ROMLESS 132PQFP Min Qty: 180 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$38.6425 | Buy Now |
|
DISTI #
MC68HC16Z1VEH16
|
Avnet Americas | MCU-Application Specific 16BIT, HC16, 16MHz, 1 KB RAM/1MB Program, 2.7V-3.6Vin, QFP-132 - Trays (Alt: MC68HC16Z1VEH16) COO: United States of America (the) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$36.5952 / $37.3576 | Buy Now |
|
DISTI #
841-MC68HC16Z1VEH16
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT MCU 1K RAM RoHS: Compliant | 0 |
|
$38.1900 | Order Now |
|
DISTI #
V36:1790_07187241
|
Arrow Electronics | MCU 16-bit CPU16 CISC 5V 132-Pin PQFP Tray Automotive AEC-Q100 COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2511 | Americas - 160 |
|
$38.1200 / $39.3000 | Buy Now |
|
DISTI #
90148389
|
Verical | MCU 16-bit CPU16 CISC 5V 132-Pin PQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2511 | Americas - 160 |
|
$38.1200 / $39.3000 | Buy Now |
|
DISTI #
V36:1790_07187241
|
Arrow Electronics | MCU 16-bit CPU16 CISC 5V 132-Pin PQFP Tray Automotive AEC-Q100 COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2511 | Americas - 160 |
|
$38.1200 / $39.3000 | Buy Now |
|
DISTI #
90148389
|
Verical | MCU 16-bit CPU16 CISC 5V 132-Pin PQFP Tray Automotive AEC-Q100 COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2511 | Americas - 160 |
|
$38.1200 / $39.3000 | Buy Now |
|
DISTI #
V36:1790_07187241
|
Arrow Electronics | MCU 16-bit CPU16 CISC 5V 132-Pin PQFP Tray Automotive AEC-Q100 COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2511 | Americas - 160 |
|
$38.1200 / $39.3000 | Buy Now |
|
DISTI #
90148389
|
Verical | MCU 16-bit CPU16 CISC 5V 132-Pin PQFP Tray Automotive AEC-Q100 COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2511 | Americas - 160 |
|
$38.1200 / $39.3000 | Buy Now |
US Tariff Estimator: MC68HC16Z1VEH16 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC68HC16Z1VEH16
MC68HC16Z1VEH16 Part Data Attributes
|
|
MC68HC16Z1VEH16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC16Z1VEH16
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,6816 CPU,HC-CMOS,QFP,132PIN,PLASTIC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Bqfp, Spqfp132,1.1sq | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Date Of Intro | 1999-04-21 | |
| Has ADC | Yes | |
| Address Bus Width | 20 | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| CPU Family | 6816 | |
| Clock Frequency-Max | 4.2 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PQFP-G132 | |
| Length | 24.1 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 37 | |
| Number of Terminals | 132 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BQFP | |
| Package Equivalence Code | SPQFP132,1.1SQ | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| ROM (words) | 0 | |
| ROM Programmability | Rom Less | |
| Speed | 16.78 Mhz | |
| Supply Current-Max | 110 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 24.1 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
MC68HC16Z1VEH16 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC68HC16Z1VEH16 is 16 MHz.
-
The MC68HC16Z1VEH16 has 16 KB of flash memory.
-
The operating voltage range of the MC68HC16Z1VEH16 is 2.7V to 5.5V.
-
No, the MC68HC16Z1VEH16 does not have built-in EEPROM. However, it has 256 bytes of on-chip RAM.
-
The MC68HC16Z1VEH16 is available in a 16-pin SOIC (Small Outline Integrated Circuit) package.