Part Details for MC68HC705J1ACP by Freescale Semiconductor
Overview of MC68HC705J1ACP by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68HC705J1ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
ComSIT USA | 8-BIT MICROCONTROLLER UNIT (MCU) Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PDIP20 RoHS: Not Compliant | Europe - 44 |
|
RFQ |
Part Details for MC68HC705J1ACP
MC68HC705J1ACP CAD Models
MC68HC705J1ACP Part Data Attributes:
|
MC68HC705J1ACP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC705J1ACP
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 6805 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1240 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 2.1 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705J1ACP
This table gives cross-reference parts and alternative options found for MC68HC705J1ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705J1ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705J1ACS | 8-BIT, UVPROM, 2.1MHz, MICROCONTROLLER, CDIP20, WINDOWED, CERDIP-20 | Motorola Mobility LLC | MC68HC705J1ACP vs MC68HC705J1ACS |
MC68HC705J1ACPE | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | MC68HC705J1ACP vs MC68HC705J1ACPE |
MC68HC705J1ACP | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC68HC705J1ACP vs MC68HC705J1ACP |
MC68HC705J1ACS | Microcontroller, 8-Bit, UVPROM, 6805 CPU, 2.1MHz, HCMOS, CDIP20, WINDOWED, CERDIP-20 | Motorola Semiconductor Products | MC68HC705J1ACP vs MC68HC705J1ACS |
MC68HC705J1AVP | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Freescale Semiconductor | MC68HC705J1ACP vs MC68HC705J1AVP |
MC68HC705J1ACS | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,20PIN,CERAMIC | Freescale Semiconductor | MC68HC705J1ACP vs MC68HC705J1ACS |
MC68HC705J1ACPE | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Freescale Semiconductor | MC68HC705J1ACP vs MC68HC705J1ACPE |