Part Details for MC68HC705J1ACPE by Rochester Electronics LLC
Overview of MC68HC705J1ACPE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC705J1ACPE
MC68HC705J1ACPE CAD Models
MC68HC705J1ACPE Part Data Attributes:
|
MC68HC705J1ACPE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC705J1ACPE
Rochester Electronics LLC
8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of I/O Lines | 14 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 2.1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705J1ACPE
This table gives cross-reference parts and alternative options found for MC68HC705J1ACPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705J1ACPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705J1ACS | 8-BIT, UVPROM, 2.1MHz, MICROCONTROLLER, CDIP20, WINDOWED, CERDIP-20 | Motorola Mobility LLC | MC68HC705J1ACPE vs MC68HC705J1ACS |
MC68HC705J1ACP | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC68HC705J1ACPE vs MC68HC705J1ACP |
MC68HC705J1ACP | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,20PIN,PLASTIC | Freescale Semiconductor | MC68HC705J1ACPE vs MC68HC705J1ACP |
MC68HC705J1ACS | Microcontroller, 8-Bit, UVPROM, 6805 CPU, 2.1MHz, HCMOS, CDIP20, WINDOWED, CERDIP-20 | Motorola Semiconductor Products | MC68HC705J1ACPE vs MC68HC705J1ACS |
MC68HC705J1AVP | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Freescale Semiconductor | MC68HC705J1ACPE vs MC68HC705J1AVP |
MC68HC705J1ACS | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,20PIN,CERAMIC | Freescale Semiconductor | MC68HC705J1ACPE vs MC68HC705J1ACS |
MC68HC705J1ACPE | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Freescale Semiconductor | MC68HC705J1ACPE vs MC68HC705J1ACPE |