Part Details for MC68HC705SP7S by NXP Semiconductors
Overview of MC68HC705SP7S by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC705SP7S
MC68HC705SP7S CAD Models
MC68HC705SP7S Part Data Attributes
|
MC68HC705SP7S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC705SP7S
NXP Semiconductors
8-BIT, UVPROM, 2.1MHz, MICROCONTROLLER, CDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WINDOWED, CERAMIC, DIP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY @ 1.05 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 6805 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T28 | |
Length | 37.145 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
RAM (bytes) | 224 | |
ROM (words) | 6160 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 6.09 mm | |
Speed | 2.1 MHz | |
Supply Current-Max | 5.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705SP7S
This table gives cross-reference parts and alternative options found for MC68HC705SP7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705SP7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705SP7S | Microcontroller, 8-Bit, UVPROM, 2.1MHz, HCMOS, CDIP28, WINDOWED, CERDIP-28 | Motorola Semiconductor Products | MC68HC705SP7S vs MC68HC705SP7S |
MC68HC705SP7S | 8-BIT, UVPROM, 2.1MHz, MICROCONTROLLER, CDIP28, WINDOWED, CERAMIC, DIP-28 | Freescale Semiconductor | MC68HC705SP7S vs MC68HC705SP7S |
MC68HC705SP7S | 8-BIT, UVPROM, 2.1MHz, MICROCONTROLLER, CDIP28, WINDOWED, CERDIP-28 | Motorola Mobility LLC | MC68HC705SP7S vs MC68HC705SP7S |