Part Details for MC68HC908AP16CBE by NXP Semiconductors
Results Overview of MC68HC908AP16CBE by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908AP16CBE Information
MC68HC908AP16CBE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC908AP16CBE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MC68HC908AP16CBE
|
EBV Elektronik | 4Bit8Bit MCU (Alt: MC68HC908AP16CBE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MC68HC908AP16CBE by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC68HC908AP16CBE
MC68HC908AP16CBE Part Data Attributes
|
|
MC68HC908AP16CBE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908AP16CBE
NXP Semiconductors
MC68HC908AP16CBE
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Sdip, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Clock Frequency-Max | 32 Mhz | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Length | 36.83 Mm | |
| Number of I/O Lines | 30 | |
| Number of Terminals | 42 | |
| PWM Channels | Yes | |
| Package Code | SDIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line, Shrink Pitch | |
| Speed | 8 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.778 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |