Part Details for MC68HC908JK8MDW by NXP Semiconductors
Results Overview of MC68HC908JK8MDW by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908JK8MDW Information
MC68HC908JK8MDW by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC908JK8MDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Flip Electronics | Stock | 1078 |
|
RFQ |
US Tariff Estimator: MC68HC908JK8MDW by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC68HC908JK8MDW
MC68HC908JK8MDW Part Data Attributes
|
|
MC68HC908JK8MDW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908JK8MDW
NXP Semiconductors
MICROCONTROLLER
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.30 | |
| Date Of Intro | 2016-08-12 | |
| Technology | Cmos | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MC68HC908JK8MDW
This table gives cross-reference parts and alternative options found for MC68HC908JK8MDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908JK8MDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC68HC908JK8CDW | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908JK8MDW vs MC68HC908JK8CDW |
| MC68HC908JK1CDW | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PDSO20, SOIC-20 | MC68HC908JK8MDW vs MC68HC908JK1CDW |
| MC68HC908JK3CDW | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908JK8MDW vs MC68HC908JK3CDW |
| MC68HC908JK3CP | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | MC68HC908JK8MDW vs MC68HC908JK3CP |
| MC68HC908JK3CDW | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PDSO20, SOIC-20 | MC68HC908JK8MDW vs MC68HC908JK3CDW |
| MC68HC908JK1CDW | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908JK8MDW vs MC68HC908JK1CDW |
| MC68HC908JK3ECDW | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PDSO20, SOIC-20 | MC68HC908JK8MDW vs MC68HC908JK3ECDW |
| MC68HC908JK8CP | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PDIP20, PLASTIC, DIP-20 | MC68HC908JK8MDW vs MC68HC908JK8CP |
| MC68HC908JK8CDW | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO20, SOIC-20 | MC68HC908JK8MDW vs MC68HC908JK8CDW |
| MC68HC908JK3ECP | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908JK8MDW vs MC68HC908JK3ECP |