Microcontrollers and Processors
MC68HC908QT2CDW
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8

Overview of MC68HC908QT2CDW by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MC68HC908QT2CDW by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HC908QT2CDW by Motorola Mobility LLC

MC68HC908QT2CDW
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.3
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ
Address Bus Width
Bit Size
8
CPU Family
68HC08
Clock Frequency-Max
24 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G8
Length
5.3 mm
Number of I/O Lines
6
Number of Terminals
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
1536
ROM Programmability
FLASH
Seated Height-Max
2.05 mm
Speed
8 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.275 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HC908QT2CDW
    Motorola Mobility LLC
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8
    VS

Alternate Parts for MC68HC908QT2CDW

This table gives cross-reference parts and alternative options found for MC68HC908QT2CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908QT2CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC908QT2CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Rochester Electronics LLC MC68HC908QT2CDW vs MC68HC908QT2CDW
MC68HC908QT2MDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Motorola Mobility LLC MC68HC908QT2CDW vs MC68HC908QT2MDW
MC68HC908QT2VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Freescale Semiconductor MC68HC908QT2CDW vs MC68HC908QT2VDW
MC68HC908QT2VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Motorola Mobility LLC MC68HC908QT2CDW vs MC68HC908QT2VDW
MCHC908QT2VDWE IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,8PIN,PLASTIC Freescale Semiconductor MC68HC908QT2CDW vs MCHC908QT2VDWE
MCHC908QT2CDWE MICROCONTROLLER NXP Semiconductors MC68HC908QT2CDW vs MCHC908QT2CDWE
MC68HC908QT2VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Rochester Electronics LLC MC68HC908QT2CDW vs MC68HC908QT2VDW
MC68HC908QT2CDW IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,8PIN,PLASTIC Freescale Semiconductor MC68HC908QT2CDW vs MC68HC908QT2CDW
Part Number Description Manufacturer Compare
MC68HC908QT2VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Freescale Semiconductor MC68HC908QT2CDW vs MC68HC908QT2VDW
MC68HC908QT2CDW IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,8PIN,PLASTIC Freescale Semiconductor MC68HC908QT2CDW vs MC68HC908QT2CDW
MCHC908QT2VDWE IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,8PIN,PLASTIC Freescale Semiconductor MC68HC908QT2CDW vs MCHC908QT2VDWE
MC68HC908QT2CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Rochester Electronics LLC MC68HC908QT2CDW vs MC68HC908QT2CDW
MC68HC908QT2MDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Motorola Mobility LLC MC68HC908QT2CDW vs MC68HC908QT2MDW
MC68HC908QT2VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Motorola Mobility LLC MC68HC908QT2CDW vs MC68HC908QT2VDW
MC68HC908QT2VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Rochester Electronics LLC MC68HC908QT2CDW vs MC68HC908QT2VDW

Related Parts for MC68HC908QT2CDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC908QT2CDW by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC908QT2CDW by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC68HC908QT2CDW would you like to use for your alert(s)?
  • Please alert me when MC68HC908QT2CDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC908QT2CDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC908QT2CDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC908QT2CDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC908QT2CDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC908QT2CDW by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: