There are no models available for this part yet.
Overview of MCHC908QT2CDWE by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCHC908QT2CDWE by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25K5859
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Soic-8, Product Range:Hc08 Family Hc08Q Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:1.5Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Nxp MCHC908QT2CDWE RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.5600 | Buy Now | |
DISTI #
MCHC908QT2CDWE
|
Avnet Americas | MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC EIAJ Rail - Rail/Tube (Alt: MCHC908QT2CDWE) RoHS: Compliant Min Qty: 129 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 803 Partner Stock |
|
RFQ | ||
DISTI #
C1S537101520932
|
Chip1Stop | 1.5K FLASH W/ADC RoHS: Compliant pbFree: Yes | 19 |
|
$2.4000 / $3.0500 | Buy Now | |
Flip Electronics | Stock, ship today | 803 |
|
RFQ |
CAD Models for MCHC908QT2CDWE by NXP Semiconductors
Part Data Attributes for MCHC908QT2CDWE by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
SOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 3V NOMINAL SUPPLY AT 4 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
24 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
5.3 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
6
|
Number of Terminals
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
ROM (words)
|
1536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.05 mm
|
Speed
|
8 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5.275 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MCHC908QT2CDWE
This table gives cross-reference parts and alternative options found for MCHC908QT2CDWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHC908QT2CDWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908QT2CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 | Rochester Electronics LLC | MCHC908QT2CDWE vs MC68HC908QT2CDW |
MC68HC908QT2MDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 | Motorola Mobility LLC | MCHC908QT2CDWE vs MC68HC908QT2MDW |
MC68HC908QT2CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 | Motorola Mobility LLC | MCHC908QT2CDWE vs MC68HC908QT2CDW |
MC68HC908QT2VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 | Freescale Semiconductor | MCHC908QT2CDWE vs MC68HC908QT2VDW |
MC68HC908QT2VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 | Motorola Mobility LLC | MCHC908QT2CDWE vs MC68HC908QT2VDW |
MCHC908QT2VDWE | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,8PIN,PLASTIC | Freescale Semiconductor | MCHC908QT2CDWE vs MCHC908QT2VDWE |
MC68HC908QT2VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 | Rochester Electronics LLC | MCHC908QT2CDWE vs MC68HC908QT2VDW |
MC68HC908QT2CDW | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,8PIN,PLASTIC | Freescale Semiconductor | MCHC908QT2CDWE vs MC68HC908QT2CDW |
Related Parts for MCHC908QT2CDWE
-
MCHC908QT2CDWERMicrocontrollers
-
TPS63001DRCRSwitching Regulator or Controllers
-
FDC6330LPeripheral Drivers
-
TPS24751RUVROther Analog ICs
-
SUP57N20-33-E3Power Field-Effect Transistors
-
TPS3705-50DRPower Management Circuits
-
MCIMX6L8DVN10AAMicroprocessors
-
DS26LV32ATMXLine Driver or Receivers
-
DSP56F803BU80EDigital Signal Processors