Part Details for MC68HC908QY1CDTE by NXP Semiconductors
Results Overview of MC68HC908QY1CDTE by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908QY1CDTE Information
MC68HC908QY1CDTE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC908QY1CDTE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25K5946
|
Newark | Ic, 8Bit Mcu, Hc08, 8Mhz, Tssop-16, Product Range:Hc08 Family 68Hc08Q Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:-, No. Of Pins:16Pins, Ic Case/Package:Tssop, No. Of I/O S:14I/O S Rohs Compliant: Yes |Nxp MC68HC908QY1CDTE RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 | Buy Now |
|
DISTI #
MC68HC908QY1CDTE
|
Avnet Americas | MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC68HC908QY1CDTE) COO: United States of America (the) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Container: Tube | 0 |
|
$2.4625 / $2.6372 | Buy Now |
|
|
Flip Electronics | Stock | 2233 |
|
RFQ |
US Tariff Estimator: MC68HC908QY1CDTE by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC68HC908QY1CDTE
MC68HC908QY1CDTE CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC68HC908QY1CDTE Part Data Attributes
|
|
MC68HC908QY1CDTE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908QY1CDTE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Additional Feature | Operates At 2.7v Minimum Supply @ 4mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 14 | |
| Number of Terminals | 16 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| ROM (words) | 1536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 8 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Hcmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MC68HC908QY1CDTE
This table gives cross-reference parts and alternative options found for MC68HC908QY1CDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908QY1CDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC68HC908QY1CDT | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PDSO16, TSSOP-16 | MC68HC908QY1CDTE vs MC68HC908QY1CDT |
MC68HC908QY1CDTE Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC68HC908QY1CDTE is 20 MHz.
-
The MC68HC908QY1CDTE has 8 KB of flash memory.
-
The operating voltage range of the MC68HC908QY1CDTE is 2.7V to 5.5V.
-
No, the MC68HC908QY1CDTE does not have built-in EEPROM. However, it has a 128-byte non-volatile RAM that can be used for data storage.
-
The maximum current consumption of the MC68HC908QY1CDTE is 15 mA at 20 MHz and 5V operating voltage.