Part Details for MC68HC908QY4CDTE by NXP Semiconductors
Results Overview of MC68HC908QY4CDTE by NXP Semiconductors
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908QY4CDTE Information
MC68HC908QY4CDTE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC908QY4CDTE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25K5958
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Tssop-16, Product Range:Hc08 Family 68Hc08Q Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:4Kb, No. Of Pins:16Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Nxp MC68HC908QY4CDTE RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 | Buy Now |
|
DISTI #
MC68HC908QY4CDTE-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Tube |
2880 In Stock |
|
$4.5363 / $7.6800 | Buy Now |
|
DISTI #
MC68HC908QY4CDTE
|
Avnet Americas | 8 Bit MCU, EEPROM Emulation Q, HC08 Family 68HC08Q Series Microcontrollers, HC08, 8 MHz, 4 KB - Rail/Tube (Alt: MC68HC908QY4CDTE) COO: China RoHS: Compliant Min Qty: 138 Package Multiple: 1 Container: Tube | 3456 Partner Stock |
|
$4.1633 / $4.2832 | Buy Now |
|
DISTI #
MC68HC908QY4CDTE
|
Avnet Americas | 8 Bit MCU, EEPROM Emulation Q, HC08 Family 68HC08Q Series Microcontrollers, HC08, 8 MHz, 4 KB - Rail/Tube (Alt: MC68HC908QY4CDTE) COO: United States of America (the) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Container: Tube | 0 |
|
$3.9926 / $4.0758 | Buy Now |
|
DISTI #
V36:1790_07185368
|
Arrow Electronics | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tube COO: United States RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 99 Weeks Date Code: 2527 | Americas - 1591 |
|
$4.3420 / $5.0100 | Buy Now |
|
DISTI #
92024662
|
Verical | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 144 Package Multiple: 36 Date Code: 2001 | Americas - 3456 |
|
$5.0820 | Buy Now |
|
DISTI #
91817432
|
Verical | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 2782 |
|
$4.3250 / $5.4125 | Buy Now |
|
DISTI #
91944160
|
Verical | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2527 | Americas - 1536 |
|
$4.3420 / $5.0100 | Buy Now |
|
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 8MHz, HCMOS, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2782 |
|
$3.4600 / $4.3300 | Buy Now |
|
DISTI #
V36:1790_07185368
|
Arrow Electronics | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tube COO: United States RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 99 Weeks Date Code: 2527 | Americas - 1591 |
|
$4.3420 / $5.0100 | Buy Now |
US Tariff Estimator: MC68HC908QY4CDTE by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC68HC908QY4CDTE
MC68HC908QY4CDTE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC68HC908QY4CDTE Part Data Attributes
|
|
MC68HC908QY4CDTE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908QY4CDTE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Additional Feature | Operates At 2.7v Minimum Supply @ 4mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 14 | |
| Number of Terminals | 16 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| ROM (words) | 4096 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 8 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Hcmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
MC68HC908QY4CDTE Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the MC68HC908QY4CDTE is 20 MHz.
-
The MC68HC908QY4CDTE has 60 KB of flash memory available for programming.
-
The operating voltage range for the MC68HC908QY4CDTE is 2.7V to 5.5V.
-
Yes, the MC68HC908QY4CDTE has 2 KB of built-in EEPROM.
-
The maximum current consumption of the MC68HC908QY4CDTE is 15 mA at 20 MHz.