Part Details for MC68HCP11E1CFNE2 by NXP Semiconductors
Results Overview of MC68HCP11E1CFNE2 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HCP11E1CFNE2 Information
MC68HCP11E1CFNE2 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HCP11E1CFNE2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | M68HC11E - 8BIT MCU,512 BYTES RAM EPP RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1560 |
|
$12.1100 / $15.1400 | Buy Now |
US Tariff Estimator: MC68HCP11E1CFNE2 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC68HCP11E1CFNE2
MC68HCP11E1CFNE2 Part Data Attributes
|
|
MC68HCP11E1CFNE2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HCP11E1CFNE2
NXP Semiconductors
8-BIT, 2MHz, MICROCONTROLLER, PQCC52
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic, Qcc-52 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 52 Weeks | |
| Date Of Intro | 1988-01-01 | |
| Has ADC | Yes | |
| Address Bus Width | 16 | |
| Bit Size | 8 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 8 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQCC-J52 | |
| JESD-609 Code | e3 | |
| Length | 20.065 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 38 | |
| Number of Terminals | 52 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| ROM (words) | 0 | |
| ROM Programmability | Rom Less | |
| Speed | 2 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Hcmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 20.065 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MC68HCP11E1CFNE2
This table gives cross-reference parts and alternative options found for MC68HCP11E1CFNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HCP11E1CFNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC68HCP11E1CFN2 | Freescale Semiconductor | Check for Price | 8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, QCC-52 | MC68HCP11E1CFNE2 vs MC68HCP11E1CFN2 |
| MC68HCP11E1CFNE2 | Freescale Semiconductor | Check for Price | 8BIT MCU,512 BYTES RAM EPP | MC68HCP11E1CFNE2 vs MC68HCP11E1CFNE2 |
| MC68HCP11E1CFN2 | Motorola Mobility LLC | Check for Price | 8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, QCC-52 | MC68HCP11E1CFNE2 vs MC68HCP11E1CFN2 |
MC68HCP11E1CFNE2 Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the MC68HCP11E1CFNE2 is 16 MHz. However, it can operate with a frequency range of 4 MHz to 20 MHz.
-
The internal clock source can be configured using the Clock Monitor (CLKM) register. You need to set the CLKM bits to select the desired clock source, such as the internal oscillator or an external clock source.
-
The MC68HCP11E1CFNE2 can operate in a temperature range of -40°C to +85°C. However, it's recommended to operate within the industrial temperature range of -40°C to +70°C for optimal performance and reliability.
-
The MC68HCP11E1CFNE2 has a built-in watchdog timer (WDT) that can be enabled and configured using the Watchdog Timer Control (WTC) register. You need to set the WTC bits to select the desired timeout period and enable the WDT.
-
The maximum current consumption of the MC68HCP11E1CFNE2 depends on the operating frequency and voltage. At 5V and 16 MHz, the maximum current consumption is around 25 mA. However, this value can vary depending on the specific application and usage.