Part Details for MC68SZ328VH66V by Motorola Mobility LLC
Overview of MC68SZ328VH66V by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68SZ328VH66V
MC68SZ328VH66V CAD Models
MC68SZ328VH66V Part Data Attributes
|
MC68SZ328VH66V
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68SZ328VH66V
Motorola Mobility LLC
66MHz, RISC PROCESSOR, PBGA196, 12 X 12 MM, 0.80 MM PITCH, MAPBGA-196
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA196,14X14,32 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 196 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.36 mm | |
Speed | 66 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC68SZ328VH66V
This table gives cross-reference parts and alternative options found for MC68SZ328VH66V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68SZ328VH66V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5271CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MC68SZ328VH66V vs MCF5271CVM100 |
MCF52277CVM160 | 32-BIT, 166.67MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MC68SZ328VH66V vs MCF52277CVM160 |
MCF5232CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MC68SZ328VH66V vs MCF5232CVM100 |
SCF5250VM120R2 | 32-BIT, 120MHz, MICROPROCESSOR, PBGA196, 15 X 15 MM, 1 MM PITCH, LEAD FREE, MAPBGA-196 | Freescale Semiconductor | MC68SZ328VH66V vs SCF5250VM120R2 |
ADSP-21478KBCZ-ENG | IC MICROPROCESSOR, PBGA196, ROHS COMPLIANT, MO-205AE, CSP_BGA-196, Microprocessor | Analog Devices Inc | MC68SZ328VH66V vs ADSP-21478KBCZ-ENG |
MCF5270VM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MC68SZ328VH66V vs MCF5270VM100 |
MCF5275LCVM166 | 32-BIT, 166MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MC68SZ328VH66V vs MCF5275LCVM166 |
MCF5270CVM150R2 | 32-BIT, 150MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MC68SZ328VH66V vs MCF5270CVM150R2 |
GD80960JA33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Intel Corporation | MC68SZ328VH66V vs GD80960JA33 |
MCF5271CVM150 | MCF5270 V2CORE | Freescale Semiconductor | MC68SZ328VH66V vs MCF5271CVM150 |