Part Details for MC7447ATHX1000NB by NXP Semiconductors
Overview of MC7447ATHX1000NB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7447ATHX1000NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9488
|
Newark | 32 Bit Microprocessor-Mpu, 1000Mhz, Bga-360, Product Range:Powerpc Series, No. Of Cpu Cores:1Cores, Program Memory Size:576Kb, Ic Case/Package:Bga, No. Of Pins:360Pins, Supply Voltage Min:1.25V, Supply Voltage Max:1.35V Rohs Compliant: No |Nxp MC7447ATHX1000NB RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$758.2600 | Buy Now |
|
Flip Electronics | Stock | 40 |
|
RFQ |
Part Details for MC7447ATHX1000NB
MC7447ATHX1000NB CAD Models
MC7447ATHX1000NB Part Data Attributes
|
MC7447ATHX1000NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC7447ATHX1000NB
NXP Semiconductors
32-BIT, 1000MHz, RISC PROCESSOR, CBGA360
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.24 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7447ATHX1000NB
This table gives cross-reference parts and alternative options found for MC7447ATHX1000NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7447ATHX1000NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC7447RX1000LB | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Motorola Mobility LLC | MC7447ATHX1000NB vs XPC7447RX1000LB |
PC7447VGU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | MC7447ATHX1000NB vs PC7447VGU1000LC |
PC7447VGU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | MC7447ATHX1000NB vs PC7447VGU1000LB |
PCX7447MGU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | MC7447ATHX1000NB vs PCX7447MGU1000LB |
PC7447VGHU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | Teledyne e2v | MC7447ATHX1000NB vs PC7447VGHU1000LB |
MC7447AVU1000NB | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MC7447ATHX1000NB vs MC7447AVU1000NB |
MC7447RX1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-360 | Motorola Semiconductor Products | MC7447ATHX1000NB vs MC7447RX1000LB |
PCX7447VGU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | MC7447ATHX1000NB vs PCX7447VGU1000LC |
PC7447MGHU1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | Atmel Corporation | MC7447ATHX1000NB vs PC7447MGHU1000LB |
PC7447AVGH1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Teledyne e2v | MC7447ATHX1000NB vs PC7447AVGH1000LC |