Part Details for MC74AC04DR2G by onsemi
Overview of MC74AC04DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC74AC04DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6018
|
Newark | 1Inputs, I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Ac04, Logic Ic Family:74Ac, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MC74AC04DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 405 |
|
$0.1750 | Buy Now |
DISTI #
98H0707
|
Newark | Ic,logic Gate,hex Inverter,ac-Cmos,sop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74AC04DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2580 | Buy Now |
DISTI #
MC74AC04DR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1IN 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1890 / $0.6600 | Buy Now |
DISTI #
MC74AC04DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74AC04DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1224 / $0.1461 | Buy Now |
DISTI #
863-MC74AC04DR2G
|
Mouser Electronics | Inverters 2-6V CMOS Hex RoHS: Compliant | 0 |
|
$0.1880 / $0.6500 | Order Now |
DISTI #
70547224
|
RS | MC74AC04DR2G, Hex, Single Ended Inverter, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74AC04DR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 / $0.4030 | RFQ |
|
Future Electronics | 74AC Series 2 to 6 V 24 mA Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1840 / $0.2000 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V 24 mA Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1840 / $0.2000 | Buy Now |
|
Bristol Electronics | 2133 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for MC74AC04DR2G
MC74AC04DR2G CAD Models
MC74AC04DR2G Part Data Attributes
|
MC74AC04DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC04DR2G
onsemi
Hex Inverter, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC04DR2G
This table gives cross-reference parts and alternative options found for MC74AC04DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC04DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC04D | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | MC74AC04DR2G vs SN74AC04D |
MC74AC04DR2 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74AC04DR2G vs MC74AC04DR2 |
74AC04MTR | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | MC74AC04DR2G vs 74AC04MTR |
MC74AC04DG | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC74AC04DR2G vs MC74AC04DG |
SN74AC04DRE4 | Hex Inverters 14-SOIC -40 to 85 | Texas Instruments | MC74AC04DR2G vs SN74AC04DRE4 |
HD74AC04RPEL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74AC04DR2G vs HD74AC04RPEL |
74AC04SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC04DR2G vs 74AC04SC |
74AC04SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Rochester Electronics LLC | MC74AC04DR2G vs 74AC04SC |
74AC04SC | Hex Inverter, 55-TUBE | onsemi | MC74AC04DR2G vs 74AC04SC |
MC74AC04DR2 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74AC04DR2G vs MC74AC04DR2 |