Part Details for MC74AC08DTEL by onsemi
Overview of MC74AC08DTEL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74AC08DTEL
MC74AC08DTEL CAD Models
MC74AC08DTEL Part Data Attributes:
|
MC74AC08DTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC08DTEL
onsemi
AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74AC08DTEL
This table gives cross-reference parts and alternative options found for MC74AC08DTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC08DTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74AC08PW-T | IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | MC74AC08DTEL vs N74AC08PW-T |
SN74AC08PWRE4 | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | MC74AC08DTEL vs SN74AC08PWRE4 |
MC74AC08DTR2G | Quad 2-Input AND Gate, TSSOP-14, 2500-REEL | onsemi | MC74AC08DTEL vs MC74AC08DTR2G |
74AC08MTCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | MC74AC08DTEL vs 74AC08MTCX |
74AC08PW-T | IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | MC74AC08DTEL vs 74AC08PW-T |
74AC08TTR | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74AC08DTEL vs 74AC08TTR |
74AC08MTC_NL | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74AC08DTEL vs 74AC08MTC_NL |
N74AC08PWDH | IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | MC74AC08DTEL vs N74AC08PWDH |
74AC08MTCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74AC08DTEL vs 74AC08MTCX |
N74AC08PWDH-T | IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | MC74AC08DTEL vs N74AC08PWDH-T |