Logic
MC74AC11DR2G
Description: AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, LEAD FREE, SOIC-14

Overview of MC74AC11DR2G by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74AC11DR2G by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74AC11DR2G by Rochester Electronics LLC

MC74AC11DR2G
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
LEAD FREE, SOIC-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Logic IC Type
AND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74AC11DR2G
    Rochester Electronics LLC
    AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, LEAD FREE, SOIC-14
    VS

Alternate Parts for MC74AC11DR2G

This table gives cross-reference parts and alternative options found for MC74AC11DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC11DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC11D AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC MC74AC11DR2G vs MC74AC11D
MC74AC11DC AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products MC74AC11DR2G vs MC74AC11DC
SN74AC11IDRQ1 Automotive Catalog Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 Texas Instruments MC74AC11DR2G vs SN74AC11IDRQ1
SN74AC11DR 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 Texas Instruments MC74AC11DR2G vs SN74AC11DR
SN74AC11IDREP AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 Texas Instruments MC74AC11DR2G vs SN74AC11IDREP
MC74AC11DR2 AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC MC74AC11DR2G vs MC74AC11DR2
MC74AC11DC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74AC11DR2G vs MC74AC11DC
74AC11MTR AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics MC74AC11DR2G vs 74AC11MTR
74AC11SCT AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation MC74AC11DR2G vs 74AC11SCT
MC74AC11DG AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 Rochester Electronics LLC MC74AC11DR2G vs MC74AC11DG
Part Number Description Manufacturer Compare
74AC11SC_NL AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation MC74AC11DR2G vs 74AC11SC_NL
SN74AC11DRE4 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 Texas Instruments MC74AC11DR2G vs SN74AC11DRE4
MC74AC11DG Triple 3-Input AND Gate, SOIC-14 NB, 55-TUBE onsemi MC74AC11DR2G vs MC74AC11DG
74AC11SC AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC MC74AC11DR2G vs 74AC11SC
SN74AC11IDREP AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 Texas Instruments MC74AC11DR2G vs SN74AC11IDREP
74AC11SCT AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation MC74AC11DR2G vs 74AC11SCT
MC74AC11D AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 onsemi MC74AC11DR2G vs MC74AC11D
MC74AC11DR2 AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74AC11DR2G vs MC74AC11DR2
MC74AC11DR2 AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC MC74AC11DR2G vs MC74AC11DR2
74AC11SCQR IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14, Gate National Semiconductor Corporation MC74AC11DR2G vs 74AC11SCQR

Related Parts for MC74AC11DR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74AC11DR2G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74AC11DR2G by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC74AC11DR2G would you like to use for your alert(s)?
  • Please alert me when MC74AC11DR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74AC11DR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74AC11DR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74AC11DR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74AC11DR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74AC11DR2G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: