Logic
MC74ACT374DWG
Description: Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 38-TUBE

Overview of MC74ACT374DWG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74ACT374DWG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 26K4090
Newark D Flip Flop, Octal, 8.5Ns, Soic-20, Logic Family/Base Number:74Act374, Flip-Flop Type:D, Propagation Delay:8.5Ns, Frequency:160Mhz, Output Current:-, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Onsemi MC74ACT374DWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 333
  • 1 $0.1960
  • 10 $0.1960
  • 114 $0.1960
  • 532 $0.1960
  • 1,026 $0.1960
  • 2,508 $0.1960
  • 10,032 $0.1960
$0.1960 Buy Now
DISTI # MC74ACT374DWGOS-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 304
In Stock
  • 1 $1.7800
  • 10 $1.0900
  • 38 $0.8553
  • 114 $0.7177
  • 266 $0.6368
  • 532 $0.5834
  • 1,026 $0.5413
  • 2,508 $0.4950
  • 5,016 $0.4661
$0.4661 / $1.7800 Buy Now
DISTI # MC74ACT374DWG
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74ACT374DWG) RoHS: Compliant Min Qty: 703 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 18288 Partner Stock
  • 703 $0.5266
  • 710 $0.5123
  • 1,500 $0.4981
  • 3,600 $0.4839
  • 7,100 $0.4697
  • 36,000 $0.4554
  • 71,000 $0.4412
$0.4412 / $0.5266 Buy Now
DISTI # MC74ACT374DWG
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74ACT374DWG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 17936 Partner Stock
  • 3,334 $0.2220
  • 3,400 $0.2160
  • 6,700 $0.2100
  • 17,000 $0.2040
  • 34,000 $0.1980
  • 170,000 $0.1920
  • 340,000 $0.1860
$0.1860 / $0.2220 Buy Now
DISTI # 26K4090
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail - Bulk (Alt: 26K4090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk 333 Partner Stock
  • 1 $0.9670
  • 10 $0.8600
  • 114 $0.8160
  • 532 $0.5530
  • 1,026 $0.5240
$0.5240 / $0.9670 Buy Now
DISTI # MC74ACT374DWG
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74ACT374DWG) RoHS: Compliant Min Qty: 1406 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube 25326 Factory Stock
  • 1,406 $0.5266
  • 1,482 $0.5123
  • 2,888 $0.4981
  • 7,030 $0.4839
  • 14,060 $0.4697
  • 70,300 $0.4554
  • 140,600 $0.4412
$0.4412 / $0.5266 Buy Now
DISTI # 863-MC74ACT374DWG
Mouser Electronics Flip Flops 5V CMOS Octal D-Type 3-State Out RoHS: Compliant 456
  • 1 $0.9600
  • 10 $0.5200
  • 114 $0.4440
$0.4440 / $0.9600 Buy Now
DISTI # 70547265
RS MC74ACT374DWG Octal D Type Flip Flop IC, 3-State, 2 - 6 V, 20-Pin SOIC | ON Semiconductor MC74ACT374DWG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.5160
  • 10 $0.4900
  • 50 $0.4640
  • 100 $0.4380
$0.4380 / $0.5160 RFQ
Future Electronics Octal D Flip-Flop with 3-State Output, SOIC 20W RoHS: Compliant pbFree: Yes Min Qty: 1976 Package Multiple: 38 Lead time: 13 Weeks Container: Tube 0
Tube
  • 38 $0.5250
  • 190 $0.4950
  • 760 $0.4750
  • 1,900 $0.4600
  • 4,750 $0.4350
$0.4350 / $0.5250 Buy Now
Onlinecomponents.com Octal D Flip-Flop with 3-State Outputs 0
  • 38 $0.5398
  • 266 $0.5159
  • 1,026 $0.4871
  • 2,508 $0.4612
  • 5,016 $0.4543
  • 7,524 $0.4434
  • 10,032 $0.4368
  • 15,010 $0.4302
$0.4302 / $0.5398 Buy Now
DISTI # 36317265
Verical Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 256 Package Multiple: 1 Americas - 333
  • 256 $0.3072
$0.3072 Buy Now
Rochester Electronics Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 18288
  • 1 $0.5189
  • 25 $0.5085
  • 100 $0.4878
  • 500 $0.4670
  • 1,000 $0.4411
$0.4411 / $0.5189 Buy Now
DISTI # MC74ACT374DWG
TME IC: digital, 3-state,octal,D flip-flop, Ch: 8, TTL, ACT, SMD, SOIC20 Min Qty: 1 43
  • 1 $1.6000
  • 10 $1.4500
  • 38 $1.2300
  • 152 $1.0600
  • 608 $0.8700
$0.8700 / $1.6000 Buy Now
DISTI # MC74ACT374DWG
Avnet Silica Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail (Alt: MC74ACT374DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MC74ACT374DWG
EBV Elektronik Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail (Alt: MC74ACT374DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 17936
RFQ

CAD Models for MC74ACT374DWG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74ACT374DWG by onsemi

MC74ACT374DWG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-20 WB
Package Description
SOIC-20
Pin Count
20
Manufacturer Package Code
751D-05
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Family
ACT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
90000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
3
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. MC74ACT374DWG
    onsemi
    Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 38-TUBE
    VS

Alternate Parts for MC74ACT374DWG

This table gives cross-reference parts and alternative options found for MC74ACT374DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT374DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT374DWR2G Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 1000-REEL onsemi MC74ACT374DWG vs MC74ACT374DWR2G
74ACT374SCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Rochester Electronics LLC MC74ACT374DWG vs 74ACT374SCX
74ACT374D-T IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74ACT374DWG vs 74ACT374D-T
74ACT374SCTR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation MC74ACT374DWG vs 74ACT374SCTR
CD74ACT374M96G4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC MC74ACT374DWG vs CD74ACT374M96G4
SN74ACT374DWE4 Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments MC74ACT374DWG vs SN74ACT374DWE4
CD74ACT374MG4 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MC74ACT374DWG vs CD74ACT374MG4
SN74ACT374DW Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments MC74ACT374DWG vs SN74ACT374DW
MC74ACT374DWR2 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi MC74ACT374DWG vs MC74ACT374DWR2
SN74ACT374DWRE4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC MC74ACT374DWG vs SN74ACT374DWRE4
Part Number Description Manufacturer Compare
CD74ACT374M96G4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC MC74ACT374DWG vs CD74ACT374M96G4
CD74ACT374MX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Ge Solid State MC74ACT374DWG vs CD74ACT374MX
74ACT374M Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 Rochester Electronics LLC MC74ACT374DWG vs 74ACT374M
MC74ACT374DWR2G Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 1000-REEL onsemi MC74ACT374DWG vs MC74ACT374DWR2G
74ACT374SCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation MC74ACT374DWG vs 74ACT374SCX
74ACT374SCXR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation MC74ACT374DWG vs 74ACT374SCXR
CD74ACT374M96 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PACKAGE-20 Rochester Electronics LLC MC74ACT374DWG vs CD74ACT374M96
MC74ACT374M Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, EIAJ-20 Rochester Electronics LLC MC74ACT374DWG vs MC74ACT374M
CD74ACT374M96G4 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MC74ACT374DWG vs CD74ACT374M96G4
SN74ACT374NSRG4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC MC74ACT374DWG vs SN74ACT374NSRG4

Related Parts for MC74ACT374DWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT374DWG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT374DWG by onsemi

Select Manufacturer
Which Manufacturer of MC74ACT374DWG would you like to use for your alert(s)?
  • Please alert me when MC74ACT374DWG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74ACT374DWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT374DWG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74ACT374DWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT374DWG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT374DWG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: