| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F373NE4 | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74F373N vs SN74F373NE4 |
| JM38510/34601BRA | National Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F373N vs JM38510/34601BRA |
| M38510/34601SRA | Signetics | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F373N vs M38510/34601SRA |
| M38510/34601BRX | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F373N vs M38510/34601BRX |
| M38510/34601BRX | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F373N vs M38510/34601BRX |
| M38510/34601BRA | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F373N vs M38510/34601BRA |
| M38510/34601BRA | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F373N vs M38510/34601BRA |
| JM38510/34601BR | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 8-Func, 1-Bit, True Output, TTL, CDIP20 | SN74F373N vs JM38510/34601BR |
| M38510/34601BRA | National Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F373N vs M38510/34601BRA |
| 54F373/BRA | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74F373N vs 54F373/BRA |
Part Details for SN74F373N by Texas Instruments
Results Overview of SN74F373N by Texas Instruments
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F373N Information
SN74F373N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74F373NSR | Texas Instruments | Octal D-type transparent latches 20-SO 0 to 70 | |
| SN74F373N | Texas Instruments | Octal D-type transparent latches 20-PDIP 0 to 70 |
Price & Stock for SN74F373N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3586-5-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-PDIP Min Qty: 1 Container: Tube |
780 Tube |
|
$0.7992 / $1.6400 | Buy Now |
|
DISTI #
V99:2348_07336268
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2003 | Americas - 251 |
|
$0.7046 / $1.0118 | Buy Now |
|
DISTI #
595-SN74F373N
|
Mouser Electronics | Latches Octal DTYPE Transpar ent Latches RoHS: Compliant | 765 |
|
$0.7990 / $1.5900 | Buy Now |
|
DISTI #
86037009
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 302 Package Multiple: 1 Date Code: 0301 | Americas - 1260 |
|
$0.7710 / $1.2435 | Buy Now |
|
DISTI #
86037030
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 302 Package Multiple: 1 | Americas - 1181 |
|
$0.7710 / $1.2435 | Buy Now |
|
DISTI #
91576842
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2003 | Americas - 251 |
|
$0.7251 | Buy Now |
|
|
Bristol Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube | 3726 |
|
RFQ | |
|
|
Bristol Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube Min Qty: 1 | 340 |
|
$0.4813 / $1.5041 | Buy Now |
|
|
Quest Components | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 1140 |
|
$0.8750 / $2.5000 | Buy Now |
|
|
Quest Components | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 720 |
|
$0.6000 / $1.5000 | Buy Now |
US Tariff Estimator: SN74F373N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F373N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F373N Part Data Attributes
|
|
SN74F373N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F373N
Texas Instruments
Bus Driver, F/FAST Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 24.325 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 55 Ma | |
| Prop. Delay@Nom-Sup | 8 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74F373N
This table gives cross-reference parts and alternative options found for SN74F373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F373N Frequently Asked Questions (FAQ)
-
The SN74F373N can handle clock frequencies up to 100 MHz.
-
To ensure that the outputs are in a high-impedance state during power-up, connect the OE (output enable) pin to VCC through a pull-up resistor.
-
The SN74F373N can sink or source up to 24 mA of current per output pin.
-
To reduce power consumption, use the OE pin to disable the outputs when not in use, and consider using a lower VCC voltage if possible.
-
Yes, the SN74F373N is compatible with 3.3V systems, but ensure that the input signals are compatible with the device's input voltage levels.