Part Details for MC74F828DW by Motorola Mobility LLC
Overview of MC74F828DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74F828DW
MC74F828DW CAD Models
MC74F828DW Part Data Attributes:
|
MC74F828DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F828DW
Motorola Mobility LLC
F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74F828DW
This table gives cross-reference parts and alternative options found for MC74F828DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F828DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F828VCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | MC74F828DW vs 74F828VCQR |
74F828SC | F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | MC74F828DW vs 74F828SC |
74F828SCX | F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | MC74F828DW vs 74F828SCX |
74F828SC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC74F828DW vs 74F828SC |
AM29828ASC | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | MC74F828DW vs AM29828ASC |
N74F828D | IC F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOL-24, Bus Driver/Transceiver | NXP Semiconductors | MC74F828DW vs N74F828D |
74F828SCQR | F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 | Texas Instruments | MC74F828DW vs 74F828SCQR |
74F828SC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | MC74F828DW vs 74F828SC |
74F828SCX | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC74F828DW vs 74F828SCX |
N74F828D-T | IC F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOL-24, Bus Driver/Transceiver | NXP Semiconductors | MC74F828DW vs N74F828D-T |