Part Details for MC74HC04AFL1 by onsemi
Overview of MC74HC04AFL1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC04AFL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5227
|
Newark | Mc74Hc04Afl1, Motor Driver Ic |Onsemi MC74HC04AFL1 Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
DISTI #
2156-MC74HC04AFL1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19172 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19172 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MC74HC04AFL1
MC74HC04AFL1 CAD Models
MC74HC04AFL1 Part Data Attributes
|
MC74HC04AFL1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC04AFL1
onsemi
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MC74HC04AFL1
This table gives cross-reference parts and alternative options found for MC74HC04AFL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04AFL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC04DB,118 | 74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin | Nexperia | MC74HC04AFL1 vs 74HC04DB,118 |
74HC04DB-T | Inverter | Nexperia | MC74HC04AFL1 vs 74HC04DB-T |
MC74HC04ASDR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Motorola Mobility LLC | MC74HC04AFL1 vs MC74HC04ASDR2 |
74HC04DB | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | MC74HC04AFL1 vs 74HC04DB |
935174240112 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | MC74HC04AFL1 vs 935174240112 |
74HC04DB-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | MC74HC04AFL1 vs 74HC04DB-T |
935174240112 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HC04AFL1 vs 935174240112 |
935301531118 | Inverter | Nexperia | MC74HC04AFL1 vs 935301531118 |
74HC04DB-Q100J | 74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin | Nexperia | MC74HC04AFL1 vs 74HC04DB-Q100J |
MC74HC04ASD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Motorola Mobility LLC | MC74HC04AFL1 vs MC74HC04ASD |