Part Details for MC74HC10AD by Motorola Mobility LLC
Overview of MC74HC10AD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for MC74HC10AD
MC74HC10AD CAD Models
MC74HC10AD Part Data Attributes
|
MC74HC10AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC10AD
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0024 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 75 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC10AD
This table gives cross-reference parts and alternative options found for MC74HC10AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC10AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714280652 | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC10AD vs 933714280652 |
SN74HC10DRG4 | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC10AD vs SN74HC10DRG4 |
M74HC10M1 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | MC74HC10AD vs M74HC10M1 |
SN74HC10QDRQ1 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC10AD vs SN74HC10QDRQ1 |
933714280652 | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | MC74HC10AD vs 933714280652 |
933714280653 | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC10AD vs 933714280653 |
MC74HC10D | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74HC10AD vs MC74HC10D |
GD54HC10D | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HC10AD vs GD54HC10D |
SN74HC10QDRG4Q1 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC10AD vs SN74HC10QDRG4Q1 |
CD74HC10MT | High Speed CMOS Logic Triple 3-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | MC74HC10AD vs CD74HC10MT |