Part Details for MC74HC126ADT by onsemi
Overview of MC74HC126ADT by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC126ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5271
|
Newark | Mc74Hc126Adt, Motor Driver Ic |Onsemi MC74HC126ADT RoHS: Not Compliant Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
2156-MC74HC126ADT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14TSSOP Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11232 In Stock |
|
$0.1800 | Buy Now |
DISTI #
MC74HC126ADT
|
Avnet Americas | - Bulk (Alt: MC74HC126ADT) RoHS: Compliant Min Qty: 2004 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 11232 Partner Stock |
|
$0.1547 / $0.1847 | Buy Now |
|
Quest Components | BUS DRIVER, HC/UH SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 78 |
|
$0.2320 / $0.3480 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11232 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for MC74HC126ADT
MC74HC126ADT CAD Models
MC74HC126ADT Part Data Attributes
|
MC74HC126ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC126ADT
onsemi
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC126ADT
This table gives cross-reference parts and alternative options found for MC74HC126ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC126ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC126ADTR2 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC126ADT vs MC74HC126ADTR2 |
74HC126PW,118 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | MC74HC126ADT vs 74HC126PW,118 |
74HC126PW,112 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | MC74HC126ADT vs 74HC126PW,112 |