Part Details for NLV74HC240ADWG by onsemi
Overview of NLV74HC240ADWG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HC240ADWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0410
|
Newark | Buffers & Transceivers |Onsemi NLV74HC240ADWG RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 / $0.4050 | Buy Now |
DISTI #
NLV74HC240ADWG
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-State CMOS 20-Pin SOIC W Tube - Rail/Tube (Alt: NLV74HC240ADWG) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 30020 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
NLV74HC240ADWG
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-State CMOS 20-Pin SOIC W Tube - Rail/Tube (Alt: NLV74HC240ADWG) RoHS: Compliant Min Qty: 1031 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1330 Partner Stock |
|
$0.3008 / $0.3590 | Buy Now |
|
Rochester Electronics | Octal Inverting Buffer/Line Driver/Line Receiver, 3-State RoHS: Compliant Status: Obsolete Min Qty: 1 | 1330 |
|
$0.3007 / $0.3538 | Buy Now |
|
Flip Electronics | Stock, ship today | 30020 |
|
RFQ |
Part Details for NLV74HC240ADWG
NLV74HC240ADWG CAD Models
NLV74HC240ADWG Part Data Attributes
|
NLV74HC240ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC240ADWG
onsemi
Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 120 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for NLV74HC240ADWG
This table gives cross-reference parts and alternative options found for NLV74HC240ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74HC240ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC240M96 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Rochester Electronics LLC | NLV74HC240ADWG vs CD74HC240M96 |
TC74HC240AFW(ELP) | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | NLV74HC240ADWG vs TC74HC240AFW(ELP) |
CD74HC240ME4 | High Speed CMOS Logic Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | NLV74HC240ADWG vs CD74HC240ME4 |
TC74HC240AFW | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | NLV74HC240ADWG vs TC74HC240AFW |
TC74HC240AFW-TP2 | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | NLV74HC240ADWG vs TC74HC240AFW-TP2 |
SN74HC240DWR-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | NLV74HC240ADWG vs SN74HC240DWR-00 |
MC74HC240ADWD | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | NLV74HC240ADWG vs MC74HC240ADWD |
MM74HC240WMX_NL | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | NLV74HC240ADWG vs MM74HC240WMX_NL |
CD74HC240M96E4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | NLV74HC240ADWG vs CD74HC240M96E4 |
NLV74HC240ADTR2G | Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, TSSOP 20 LEAD, 2500-REEL, Automotive Qualified | onsemi | NLV74HC240ADWG vs NLV74HC240ADTR2G |