Part Details for MC74HC4052ADTR2G by Rochester Electronics LLC
Overview of MC74HC4052ADTR2G by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4052ADTR2G
MC74HC4052ADTR2G CAD Models
MC74HC4052ADTR2G Part Data Attributes
|
MC74HC4052ADTR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052ADTR2G
Rochester Electronics LLC
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74HC4052ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC4052ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4052PWTE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4052ADTR2G vs CD74HC4052PWTE4 |
MC74HC4052ADT | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | MC74HC4052ADTR2G vs MC74HC4052ADT |
935187490118 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | MC74HC4052ADTR2G vs 935187490118 |
74HC4052PW-Q100 | Single-Ended Multiplexer | Nexperia | MC74HC4052ADTR2G vs 74HC4052PW-Q100 |
74HC4052PW | Differential Multiplexer | Nexperia | MC74HC4052ADTR2G vs 74HC4052PW |
74HC4052PW,118 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | MC74HC4052ADTR2G vs 74HC4052PW,118 |
935187490112 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | MC74HC4052ADTR2G vs 935187490112 |
74HC4052PW-Q100/CU | Single-Ended Multiplexer | Nexperia | MC74HC4052ADTR2G vs 74HC4052PW-Q100/CU |
MM74HC4052MTCX_NL | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC4052ADTR2G vs MM74HC4052MTCX_NL |
MC74HC4052ADT | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC4052ADTR2G vs MC74HC4052ADT |