Part Details for MC74LVX4051DR2 by Rochester Electronics LLC
Overview of MC74LVX4051DR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVX4051DR2
MC74LVX4051DR2 CAD Models
MC74LVX4051DR2 Part Data Attributes:
|
MC74LVX4051DR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4051DR2
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 37 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LVX4051DR2
This table gives cross-reference parts and alternative options found for MC74LVX4051DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4051DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4051D,118 | 74LV4051 - 8-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74LVX4051DR2 vs 74LV4051D,118 |
MC74VHC4051D | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74LVX4051DR2 vs MC74VHC4051D |
MC74LVX4051DR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL | onsemi | MC74LVX4051DR2 vs MC74LVX4051DR2G |
MC74VHC4051DR2G | Analog Multiplexer/ Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | MC74LVX4051DR2 vs MC74VHC4051DR2G |
74LV4051D,118 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | MC74LVX4051DR2 vs 74LV4051D,118 |
MC74LVX4051DR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74LVX4051DR2 vs MC74LVX4051DR2 |
74LV4051D,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | MC74LVX4051DR2 vs 74LV4051D,112 |
MC74VHC4051D | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Rochester Electronics LLC | MC74LVX4051DR2 vs MC74VHC4051D |
MC74LVX4051MELG | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | MC74LVX4051DR2 vs MC74LVX4051MELG |
HD74LV4051ARPEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Renesas Electronics Corporation | MC74LVX4051DR2 vs HD74LV4051ARPEL |