Part Details for MC74HC4053ADT by Motorola Mobility LLC
Overview of MC74HC4053ADT by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MC74HC4053ADT
MC74HC4053ADT CAD Models
MC74HC4053ADT Part Data Attributes
|
MC74HC4053ADT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053ADT
Motorola Mobility LLC
TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 370 ns | |
Switch-on Time-Max | 370 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC4053ADT
This table gives cross-reference parts and alternative options found for MC74HC4053ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4053PW-Q100 | SGL ENDED MULTIPLEXER | NXP Semiconductors | MC74HC4053ADT vs 74HC4053PW-Q100 |
MC74HC4053DT | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC4053ADT vs MC74HC4053DT |
CD74HC4053PWG4 | High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4053ADT vs CD74HC4053PWG4 |
MC74HC4053ADTG | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC74HC4053ADT vs MC74HC4053ADTG |
CD74HC4053PWE4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC4053ADT vs CD74HC4053PWE4 |
MC74HC4053DT | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC4053ADT vs MC74HC4053DT |
MC74HC4053ADTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | MC74HC4053ADT vs MC74HC4053ADTR2G |
CD74HC4053PW | 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4053ADT vs CD74HC4053PW |
MC74HC4053ADT | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, TSSOP-16 | onsemi | MC74HC4053ADT vs MC74HC4053ADT |
TC74HC4053AFT | IC 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4053ADT vs TC74HC4053AFT |