Filter Your Search
1 - 10 of 10 results
|
MC74HC4053ADTG
onsemi
|
$0.2689 | Yes | Obsolete | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | 25 mA | 3PDT | CMOS | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | -6 V | 2 | 3 | 50 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP-16 | TSSOP, TSSOP16,.25 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74HC4053ADTR2G
onsemi
|
$0.3092 | Yes | Active | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | 25 mA | 3PDT | CMOS | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | -6 V | 2 | 3 | 50 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | |||||
|
MC74HC4053ADT
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | 25 mA | SPDT | CMOS | -6 V | 2 | 3 | 50 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||
|
MC74HC4053ADTEL
onsemi
|
Check for Price | Yes | Obsolete | YES | 280 Ω | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 80 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC74HC4053ADTG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | SPDT | CMOS | -6 V | 2 | 3 | 50 dB | 6 V | 2 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | 16 | unknown | ||||||||||||
|
MC74HC4053ADT
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 280 Ω | 2/6,GND/-6 V | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 80 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP16,.25 | unknown | ||||||||||||||||||||||||
|
MC74HC4053ADT
Motorola Mobility LLC
|
Check for Price | Transferred | 2 V | YES | 190 Ω | 30 Ω | 370 ns | 370 ns | 25 mA | SPDT | CMOS | -6 V | 2 | 3 | 40 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74HC4053ADTR2
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | 25 mA | SPDT | CMOS | -6 V | 2 | 3 | 50 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||
|
MC74HC4053ADTR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | SPDT | CMOS | -6 V | 2 | 3 | 50 dB | 6 V | 2 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||||||
|
MC74HC4053ADT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2 V | YES | 190 Ω | 30 Ω | 370 ns | 370 ns | 25 mA | SPDT | CMOS | -6 V | 2 | 3 | 40 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 |