-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6047
|
Newark | Analogue Mux/Demux, 3 Ch, 2:1, Tssop-16, Multiplexer Configuration:2:1, No. Of Circuits:3Circuits, On State Resistance Max:190Ohm, Supply Voltage Range:2V To 12V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Onsemi MC74HC4053ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2322 |
|
$0.2310 / $0.6450 | Buy Now |
DISTI #
42K0892
|
Newark | Ic, analog Mux, triple,2-Channel, hc-Cmos, tssop,16Pin, plastic |Onsemi MC74HC4053ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
MC74HC4053ADTR2GOSCT-ND
|
DigiKey | IC SWITCH SPDTX3 100OHM 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4883 In Stock |
|
$0.1790 / $0.6300 | Buy Now |
DISTI #
MC74HC4053ADTR2G
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R (Alt: MC74HC4053ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
MC74HC4053ADTR2G
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC4053ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1502 / $0.1792 | Buy Now |
DISTI #
863-MC74HC4053ADTR2G
|
Mouser Electronics | Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C RoHS: Compliant | 27464 |
|
$0.1800 / $0.6200 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 2500Reel |
|
$0.1760 / $0.1900 | Buy Now |
|
Bristol Electronics | 229 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 3675 |
|
$0.1170 / $0.4500 | Buy Now |
|
Bristol Electronics | 477 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4053ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053ADTR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | 3PDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 245 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC4053ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4053DTR2 | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC4053ADTR2G vs MC74HC4053DTR2 |
MC74HC4053ADTG | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC74HC4053ADTR2G vs MC74HC4053ADTG |
MC74HC4053ADTR2G | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC74HC4053ADTR2G vs MC74HC4053ADTR2G |
74HC4053PW-Q100 | SGL ENDED MULTIPLEXER | NXP Semiconductors | MC74HC4053ADTR2G vs 74HC4053PW-Q100 |
CD74HC4053PWRE4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC4053ADTR2G vs CD74HC4053PWRE4 |
CD74HC4053PWE4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC4053ADTR2G vs CD74HC4053PWE4 |
CD74HC4053PWR | 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4053ADTR2G vs CD74HC4053PWR |
CD74HC4053PWG4 | High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4053ADTR2G vs CD74HC4053PWG4 |
MC74HC4053DT | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | onsemi | MC74HC4053ADTR2G vs MC74HC4053DT |
MC74HC4053DT | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC4053ADTR2G vs MC74HC4053DT |