Part Details for MC74HC4053D by Motorola Mobility LLC
Overview of MC74HC4053D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MC74HC4053D
MC74HC4053D CAD Models
MC74HC4053D Part Data Attributes:
|
MC74HC4053D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053D
Motorola Mobility LLC
TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4053D
This table gives cross-reference parts and alternative options found for MC74HC4053D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4053M | Differential Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4053D vs MM74HC4053M |
74HC4053D,118 | Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16 | NXP Semiconductors | MC74HC4053D vs 74HC4053D,118 |
CD74HC4053M96G4 | 5-V, 2:1 (SPDT) 3-channel analog switch 16-SOIC -55 to 125 | Texas Instruments | MC74HC4053D vs CD74HC4053M96G4 |
CD74HC4053MTE4 | High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | MC74HC4053D vs CD74HC4053MTE4 |
74HC4053D-Q100 | Single-Ended Multiplexer | Nexperia | MC74HC4053D vs 74HC4053D-Q100 |
MC74HC4053ADR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC4053D vs MC74HC4053ADR2 |
M74HC4053RM13TR | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO-16 | STMicroelectronics | MC74HC4053D vs M74HC4053RM13TR |
MC74HC4053AD | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4053D vs MC74HC4053AD |
74HC4053D,652 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74HC4053D vs 74HC4053D,652 |
TC74HC4053AFS | IC TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, SSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4053D vs TC74HC4053AFS |