Part Details for MC74HC4066D by Rochester Electronics LLC
Overview of MC74HC4066D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4066D
MC74HC4066D CAD Models
MC74HC4066D Part Data Attributes
|
MC74HC4066D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4066D
Rochester Electronics LLC
4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 40 Ω | |
On-state Resistance-Max (Ron) | 255 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 37 ns | |
Switch-on Time-Max | 45 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC4066D
This table gives cross-reference parts and alternative options found for MC74HC4066D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4066D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4066ADR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC4066D vs MC74HC4066ADR2 |
933714420652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | MC74HC4066D vs 933714420652 |
MM74HC4066MX_NL | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC4066D vs MM74HC4066MX_NL |
74HC4066D-Q100 | Differential Multiplexer | Nexperia | MC74HC4066D vs 74HC4066D-Q100 |
MC74HC4066D | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC4066D vs MC74HC4066D |
933714420653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, SO-14, Multiplexer or Switch | NXP Semiconductors | MC74HC4066D vs 933714420653 |
74HC4066D | SPST | Nexperia | MC74HC4066D vs 74HC4066D |
933714420653 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | MC74HC4066D vs 933714420653 |
MC74HC4066ADR2G | Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 2500-REEL | onsemi | MC74HC4066D vs MC74HC4066ADR2G |
MC74HC4066DR2 | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | onsemi | MC74HC4066D vs MC74HC4066DR2 |