Part Details for MC74HC4066N by onsemi
Overview of MC74HC4066N by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MC74HC4066N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 222 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC74HC4066N
MC74HC4066N CAD Models
MC74HC4066N Part Data Attributes:
|
MC74HC4066N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4066N
onsemi
4-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 40 Ω | |
On-state Resistance-Max (Ron) | 255 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 37 ns | |
Switch-on Time-Max | 45 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC4066N
This table gives cross-reference parts and alternative options found for MC74HC4066N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4066N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4066J | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74HC4066N vs MC54HC4066J |
MM74HC4066J | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, J14A | Texas Instruments | MC74HC4066N vs MM74HC4066J |
74HC4066N,652 | 74HC4066N | NXP Semiconductors | MC74HC4066N vs 74HC4066N,652 |
933669110652 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | MC74HC4066N vs 933669110652 |
TLC4066IN | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14 | Texas Instruments | MC74HC4066N vs TLC4066IN |
MM74HC4066N | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74HC4066N vs MM74HC4066N |
M74HC4066B1R | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74HC4066N vs M74HC4066B1R |
MC54HC4066J | 4-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | onsemi | MC74HC4066N vs MC54HC4066J |
TC74HC4066AP | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066N vs TC74HC4066AP |
MC54HC4066J | SPST, 1 Func, 4 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MC74HC4066N vs MC54HC4066J |