Signal Circuits
MC54HC4066J
Description: 4-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14

Overview of MC54HC4066J by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Aerospace and Defense Entertainment and Gaming Communication and Networking

CAD Models for MC54HC4066J by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC54HC4066J by onsemi

MC54HC4066J
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Normal Position
NO
Number of Channels
4
Number of Functions
1
Number of Terminals
14
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
40 Ω
On-state Resistance-Max (Ron)
255 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Switch-off Time-Max
37 ns
Switch-on Time-Max
45 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC54HC4066J
    onsemi
    4-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for MC54HC4066J

This table gives cross-reference parts and alternative options found for MC54HC4066J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54HC4066J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC4066J QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, J14A Texas Instruments MC54HC4066J vs MM74HC4066J
MM54HC4066J IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch National Semiconductor Corporation MC54HC4066J vs MM54HC4066J
TLC4066IN QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14 Texas Instruments MC54HC4066J vs TLC4066IN
MM74HC4066N SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation MC54HC4066J vs MM74HC4066N
5962-8950701CX SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor MC54HC4066J vs 5962-8950701CX
5962-8950701CA SPST, 4 Func, 1 Channel, CMOS, CDIP14 Harris Semiconductor MC54HC4066J vs 5962-8950701CA
5962-8950701CA High-speed CMOS-logic quad bilateral switch 14-CDIP -55 to 125 Texas Instruments MC54HC4066J vs 5962-8950701CA
MM74HC4066J IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, J14A, Multiplexer or Switch National Semiconductor Corporation MC54HC4066J vs MM74HC4066J
MC74HC4066AN QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 onsemi MC54HC4066J vs MC74HC4066AN
74HC4066N,652 74HC4066N NXP Semiconductors MC54HC4066J vs 74HC4066N,652
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments MC54HC4066J vs CD74HC4053PWR
MC74HC4053ADWR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MC54HC4066J vs MC74HC4053ADWR2
NJU4052BD Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, Nisshinbo Micro Devices MC54HC4066J vs NJU4052BD
MAX4066EPD SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Maxim Integrated Products MC54HC4066J vs MAX4066EPD
MAX4053ACSE+T SPDT, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MC54HC4066J vs MAX4053ACSE+T
CD4053BM96E4 20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 Texas Instruments MC54HC4066J vs CD4053BM96E4
MAX4612EUD+ Low-Voltage, Quad, SPST CMOS Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MC54HC4066J vs MAX4612EUD+
MAX4052AESE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MC54HC4066J vs MAX4052AESE+T
CD54HCT4053F3A TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 Intersil Corporation MC54HC4066J vs CD54HCT4053F3A
MAX4620EUD SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 Maxim Integrated Products MC54HC4066J vs MAX4620EUD

Related Parts for MC54HC4066J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC54HC4066J by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC54HC4066J by onsemi

Select Manufacturer
Which Manufacturer of MC54HC4066J would you like to use for your alert(s)?
  • Please alert me when MC54HC4066J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC54HC4066J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC54HC4066J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC54HC4066J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC54HC4066J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC54HC4066J by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: