Part Details for MC74HC4316ADG by onsemi
Overview of MC74HC4316ADG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MC74HC4316ADG
MC74HC4316ADG CAD Models
MC74HC4316ADG Part Data Attributes:
|
MC74HC4316ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4316ADG
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, GREEN, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 60 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MC74HC4316ADG
This table gives cross-reference parts and alternative options found for MC74HC4316ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4316ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4316M1R | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOP-16 | STMicroelectronics | MC74HC4316ADG vs M74HC4316M1R |
74HC4316DB,118 | 74HC(T)4316 - Quad bilateral switches SSOP1 16-Pin | NXP Semiconductors | MC74HC4316ADG vs 74HC4316DB,118 |
74HC4316D,653 | 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SOP 16-Pin | Nexperia | MC74HC4316ADG vs 74HC4316D,653 |
CD74HC4316M96 | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SOIC -55 to 125 | Texas Instruments | MC74HC4316ADG vs CD74HC4316M96 |
74HC4316D,653 | 74HC(T)4316 - Quad bilateral switches SOP 16-Pin | NXP Semiconductors | MC74HC4316ADG vs 74HC4316D,653 |
MM74HC4316MX | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4316ADG vs MM74HC4316MX |
74HC4316D,652 | 74HC(T)4316 - Quad bilateral switches SOP 16-Pin | NXP Semiconductors | MC74HC4316ADG vs 74HC4316D,652 |
CD74HC4316M | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Rochester Electronics LLC | MC74HC4316ADG vs CD74HC4316M |
933757450653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4316ADG vs 933757450653 |
CD74HC4316M96E4 | High Speed CMOS Quad Analog Switches with Level Translation 16-SOIC -55 to 125 | Texas Instruments | MC74HC4316ADG vs CD74HC4316M96E4 |