Part Details for MC74HC4316ANG by onsemi
Overview of MC74HC4316ANG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4316ANG
MC74HC4316ANG CAD Models
MC74HC4316ANG Part Data Attributes:
|
MC74HC4316ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4316ANG
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Neg Supply Voltage-Max (Vsup) | ||
Neg Supply Voltage-Min (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4316ANG
This table gives cross-reference parts and alternative options found for MC74HC4316ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4316ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4316AN | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | onsemi | MC74HC4316ANG vs MC74HC4316AN |
MC74HC4316N | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HC4316ANG vs MC74HC4316N |
MM54HC4316J | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | National Semiconductor Corporation | MC74HC4316ANG vs MM54HC4316J |
MC54HC4316J | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, 620-09 | Motorola Mobility LLC | MC74HC4316ANG vs MC54HC4316J |
MM74HC4316N | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC74HC4316ANG vs MM74HC4316N |
MC74HC4316AN | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC74HC4316ANG vs MC74HC4316AN |
CD54HC4316F3A | High Speed CMOS Logic Quad Analog Switch with Level Translation 16-CDIP -55 to 125 | Texas Instruments | MC74HC4316ANG vs CD54HC4316F3A |
MC74HC4316N | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | onsemi | MC74HC4316ANG vs MC74HC4316N |
CD74HC4316E | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-PDIP -55 to 125 | Texas Instruments | MC74HC4316ANG vs CD74HC4316E |
CD54HC4316F3A | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | MC74HC4316ANG vs CD54HC4316F3A |