Part Details for MC74HC4316AF by Rochester Electronics LLC
Overview of MC74HC4316AF by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4316AF
MC74HC4316AF CAD Models
MC74HC4316AF Part Data Attributes
|
MC74HC4316AF
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4316AF
Rochester Electronics LLC
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | EIAJ, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 40 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.275 mm |
Alternate Parts for MC74HC4316AF
This table gives cross-reference parts and alternative options found for MC74HC4316AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4316AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4316SJX | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4316AF vs MM74HC4316SJX |
CD74HC4316NSRE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOP-16 | Texas Instruments | MC74HC4316AF vs CD74HC4316NSRE4 |
TC74HC4316AF-TP1EL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4316AF vs TC74HC4316AF-TP1EL |
TC74HC4316AF | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4316AF vs TC74HC4316AF |
TC74HC4316AF-TP2EL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4316AF vs TC74HC4316AF-TP2EL |
CD74HC4316NSR | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SO -55 to 125 | Texas Instruments | MC74HC4316AF vs CD74HC4316NSR |
MM74HC4316SJ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4316AF vs MM74HC4316SJ |
MC74HC4316AFEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, SO-16 | onsemi | MC74HC4316AF vs MC74HC4316AFEL |