Signal Circuits
MM74HC4316SJ
Description: SPST, 4 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16

Overview of MM74HC4316SJ by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Telecommunications Automotive Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Entertainment and Gaming Communication and Networking Robotics and Drones

CAD Models for MM74HC4316SJ by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC4316SJ by Fairchild Semiconductor Corporation

MM74HC4316SJ
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.1 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
44 dB
On-state Resistance Match-Nom
10 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
265 ns
Switch-on Time-Max
205 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. MM74HC4316SJ
    Fairchild Semiconductor Corporation
    SPST, 4 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
    VS

Alternate Parts for MM74HC4316SJ

This table gives cross-reference parts and alternative options found for MM74HC4316SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC4316SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC4316SJX SPST, 4 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation MM74HC4316SJ vs MM74HC4316SJX
MC74HC4316AF QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, PLASTIC, SOIC-16 Rochester Electronics LLC MM74HC4316SJ vs MC74HC4316AF
MC74HC4316AFEL QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, SO-16 onsemi MM74HC4316SJ vs MC74HC4316AFEL
MM74HC4316SJ SPST, 4 Func, 1 Channel, CMOS, PDSO16 onsemi MM74HC4316SJ vs MM74HC4316SJ
MC74HC4316AF QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi MM74HC4316SJ vs MC74HC4316AF
MC74HC4316AFELG QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-16 onsemi MM74HC4316SJ vs MC74HC4316AFELG
TC74HC4316AF-TP1EL IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch Toshiba America Electronic Components MM74HC4316SJ vs TC74HC4316AF-TP1EL
MM74HC4316SJX SPST, 4 Func, 1 Channel, CMOS, PDSO16 onsemi MM74HC4316SJ vs MM74HC4316SJX
Part Number Description Manufacturer Compare
935186960118 SPST, 4 Func, 1 Channel, CMOS, PDSO16 Nexperia MM74HC4316SJ vs 935186960118
MC74HC4316N SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC MM74HC4316SJ vs MC74HC4316N
MAX4537EEE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MM74HC4316SJ vs MAX4537EEE
MAX4538CEE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MM74HC4316SJ vs MAX4538CEE+T
MC74HC4316D QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOIC-16 onsemi MM74HC4316SJ vs MC74HC4316D
MM74HC4316J QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 Texas Instruments MM74HC4316SJ vs MM74HC4316J
MAX4536ESE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MM74HC4316SJ vs MAX4536ESE+T
CD74HC4316PWE4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, TSSOP-16 Texas Instruments MM74HC4316SJ vs CD74HC4316PWE4
CD74HC4316PWT QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, TSSOP-16 Texas Instruments MM74HC4316SJ vs CD74HC4316PWT
MC74HC4316AF QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi MM74HC4316SJ vs MC74HC4316AF

Related Parts for MM74HC4316SJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC4316SJ by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC4316SJ by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HC4316SJ would you like to use for your alert(s)?
  • Please alert me when MM74HC4316SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC4316SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC4316SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC4316SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC4316SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC4316SJ by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: