Signal Circuits
MC74HC4852ADR2
Description: DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16

Overview of MC74HC4852ADR2 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74HC4852ADR2 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC4852ADR2 by Rochester Electronics LLC

MC74HC4852ADR2
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
unknown
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Channels
4
Number of Functions
2
Number of Terminals
16
On-state Resistance Match-Nom
240 Ω
On-state Resistance-Max (Ron)
1300 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-off Time-Max
200 ns
Switch-on Time-Max
200 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MC74HC4852ADR2
    Rochester Electronics LLC
    DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16
    VS

Alternate Parts for MC74HC4852ADR2

This table gives cross-reference parts and alternative options found for MC74HC4852ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4852ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4852AD DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC MC74HC4852ADR2 vs MC74HC4852AD
MC74HC4852ADR2G Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control, SOIC 16 LEAD, 2500-REEL onsemi MC74HC4852ADR2 vs MC74HC4852ADR2G
MC74HC4852ADR2 DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74HC4852ADR2 vs MC74HC4852ADR2
MC74HC4852ADG Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control, SOIC 16 LEAD, 48-TUBE onsemi MC74HC4852ADR2 vs MC74HC4852ADG
Part Number Description Manufacturer Compare
MC74HC4852ADR2 DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74HC4852ADR2 vs MC74HC4852ADR2
MC74HC4852ADR2 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74HC4852ADR2 vs MC74HC4852ADR2
MC74HC4852AD DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC MC74HC4852ADR2 vs MC74HC4852AD
MC74HC4852ADR2G Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control, SOIC 16 LEAD, 2500-REEL onsemi MC74HC4852ADR2 vs MC74HC4852ADR2G
MC74HC4852ADG Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control, SOIC 16 LEAD, 48-TUBE onsemi MC74HC4852ADR2 vs MC74HC4852ADG

Related Parts for MC74HC4852ADR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC4852ADR2 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC4852ADR2 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC74HC4852ADR2 would you like to use for your alert(s)?
  • Please alert me when MC74HC4852ADR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC4852ADR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC4852ADR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC4852ADR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC4852ADR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC4852ADR2 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: