Part Details for MC74HC4852ADR2 by onsemi
Overview of MC74HC4852ADR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MC74HC4852ADR2
MC74HC4852ADR2 CAD Models
MC74HC4852ADR2 Part Data Attributes
|
MC74HC4852ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4852ADR2
onsemi
DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 240 Ω | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC4852ADR2
This table gives cross-reference parts and alternative options found for MC74HC4852ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4852ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4852AD | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC4852ADR2 vs MC74HC4852AD |
MC74HC4852ADR2 | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC4852ADR2 vs MC74HC4852ADR2 |
MC74HC4852ADR2G | Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC4852ADR2 vs MC74HC4852ADR2G |
MC74HC4852ADG | Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control, SOIC 16 LEAD, 48-TUBE | onsemi | MC74HC4852ADR2 vs MC74HC4852ADG |