Part Details for MC74HC595AMNTWG by onsemi
Overview of MC74HC595AMNTWG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC595AMNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC595AMNTWG
|
Avnet Americas | 8-Bit Serial-Input/Serial or Parallel-Output Shift Register with Latched 3-State Output 2V to 6V Operating Voltage 10pF Input Capacitance Surface Mount 16-Pin QFN T/R - Tape and Reel (Alt: MC74HC595AMNTWG) RoHS: Compliant Min Qty: 758 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 984 Partner Stock |
|
$0.8184 / $0.9768 | Buy Now |
DISTI #
MC74HC595AMNTWG
|
Avnet Americas | 8-Bit Serial-Input/Serial or Parallel-Output Shift Register with Latched 3-State Output 2V to 6V Operating Voltage 10pF Input Capacitance Surface Mount 16-Pin QFN T/R - Tape and Reel (Alt: MC74HC595AMNTWG) RoHS: Compliant Min Qty: 758 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 984 Partner Stock |
|
$0.8184 / $0.9768 | Buy Now |
|
Flip Electronics | Stock, ship today | 984 |
|
$0.6600 | RFQ |
Part Details for MC74HC595AMNTWG
MC74HC595AMNTWG CAD Models
MC74HC595AMNTWG Part Data Attributes:
|
MC74HC595AMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC595AMNTWG
onsemi
Shift Register 3-State, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-16 | |
Manufacturer Package Code | 485AW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 210 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm |
Alternate Parts for MC74HC595AMNTWG
This table gives cross-reference parts and alternative options found for MC74HC595AMNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC595AMNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC595BQ | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PQCC16 | Nexperia | MC74HC595AMNTWG vs 74HC595BQ |
74HC595BQ-Q100 | Serial In Parallel Out | Nexperia | MC74HC595AMNTWG vs 74HC595BQ-Q100 |
NLV74HC595AMNTWG | Shift Register 3-State, 3000-REEL, Automotive Qualified | onsemi | MC74HC595AMNTWG vs NLV74HC595AMNTWG |
74HC595BQ | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Shift Register | NXP Semiconductors | MC74HC595AMNTWG vs 74HC595BQ |
935273679115 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PQCC16 | Nexperia | MC74HC595AMNTWG vs 935273679115 |
74HC595BQ-Q100,115 | 74HC595-Q100; 74HCT595-Q100 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state@en-us QFN 16-Pin | Nexperia | MC74HC595AMNTWG vs 74HC595BQ-Q100,115 |