There are no models available for this part yet.
Overview of MC74HC597AN by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC74HC597AN by Motorola Mobility LLC
Part Data Attributes for MC74HC597AN by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
RIGHT
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Max Frequency@Nom-Sup
|
12000000 Hz
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
240 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.44 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
25 MHz
|
Alternate Parts for MC74HC597AN
This table gives cross-reference parts and alternative options found for MC74HC597AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC597AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC597F3A | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | MC74HC597AN vs CD54HC597F3A |
MC74HC597ND | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | MC74HC597AN vs MC74HC597ND |
MC74HC597N | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC74HC597AN vs MC74HC597N |
M74HC597F1 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC74HC597AN vs M74HC597F1 |
5962-8681701EX | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Intersil Corporation | MC74HC597AN vs 5962-8681701EX |
HD74HC597P | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MC74HC597AN vs HD74HC597P |
M54HC597F1R | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HC597AN vs M54HC597F1R |
MC74HC597N | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HC597AN vs MC74HC597N |
CD74HC597EE4 | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-PDIP -55 to 125 | Texas Instruments | MC74HC597AN vs CD74HC597EE4 |
5962-8681701EX | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Motorola Semiconductor Products | MC74HC597AN vs 5962-8681701EX |