Part Details for MC74HCT541ADWG by onsemi
Overview of MC74HCT541ADWG by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT541ADWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0835
|
Newark | Non Inverting Buffer, Soic-20, Logic Family/Base Number:74Hct541, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Onsemi MC74HCT541ADWG RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.5260 | Buy Now |
DISTI #
MC74HCT541ADWGOS-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
271 In Stock |
|
$0.3663 / $1.4800 | Buy Now |
DISTI #
MC74HCT541ADWG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74HCT541ADWG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 6156 Partner Stock |
|
RFQ | |
DISTI #
MC74HCT541ADWG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74HCT541ADWG) RoHS: Compliant Min Qty: 2242 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2802 / $0.3345 | Buy Now |
DISTI #
863-MC74HCT541ADWG
|
Mouser Electronics | Buffers & Line Drivers 5V Octal 3-State Non-Inverting TTL RoHS: Compliant | 1002 |
|
$0.3580 / $0.8800 | Buy Now |
|
Future Electronics | 74HC Series Octal 3-St Non Invert Buffer/Line Driver/Receiver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2774 Package Multiple: 38 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.3500 / $0.4250 | Buy Now |
|
Future Electronics | 74HC Series Octal 3-St Non Invert Buffer/Line Driver/Receiver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2774 Package Multiple: 38 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.3500 / $0.4250 | Buy Now |
|
Onlinecomponents.com | Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level | 0 |
|
$0.3241 / $0.3998 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP | 1033 |
|
$0.2766 / $0.6639 | Buy Now |
Part Details for MC74HCT541ADWG
MC74HCT541ADWG CAD Models
MC74HCT541ADWG Part Data Attributes
|
MC74HCT541ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT541ADWG
onsemi
Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74HCT541ADWG
This table gives cross-reference parts and alternative options found for MC74HCT541ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT541ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT541RPEL | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | MC74HCT541ADWG vs HD74HCT541RPEL |
MC74HCT541ADWR2 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HCT541ADWG vs MC74HCT541ADWR2 |
HD74HCT541RP | Octal Buffers/Line Drivers (with 3-state outputs), , / | Renesas Electronics Corporation | MC74HCT541ADWG vs HD74HCT541RP |
TC74HCT541AFW-TP2ELP | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT541ADWG vs TC74HCT541AFW-TP2ELP |
TC74HCT541AFW | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT541ADWG vs TC74HCT541AFW |
TC74HCT541AFW-TP1ELP | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT541ADWG vs TC74HCT541AFW-TP1ELP |
MC74HCT541ADW | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HCT541ADWG vs MC74HCT541ADW |
GD54HCT541D | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HCT541ADWG vs GD54HCT541D |
TC74HCT541AFW-TP2 | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT541ADWG vs TC74HCT541AFW-TP2 |